领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHEKKK-00实物图
NMP1K2-CHEKKK-00商品缩略图

NMP1K2-CHEKKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHEKKK-00
商品编号
C6243791
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6 slots for up to1200W total power, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output up to30V each,240W combined) modules.
2 Wide input range:90-264VAC or120-370VDC,47-63Hz, adaptable to global power grids.
3 High efficiency & power factor: Up to91% efficiency (for H/K modules at24V/48V full load) and >0.95 power factor at230VAC full load, minimizing energy loss and grid harmonic distortion.
4 Comprehensive protection: Over-temperature (shutdown, auto-recover when cool), overload (constant current limiting), overvoltage (shutdown, re-power to recover) protection.
5 Advanced functional support: Remote sense (compensates up to0.5V wiring voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for output status), current sharing (parallel operation for load balance).
6 Safety compliance: Meets ITE standards (UL62368-1) and medical standards (2x MOPP between primary and secondary, EN60601-1 Ed3.1), suitable for industrial and medical applications.
7 Flexible control options: Global ON/OFF (entire unit) or local ON/OFF (per module) control for precise power management.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo motors, frequency converters, sensors, and control panels.
2 Medical equipment: Low-risk devices like patient monitors, clinical analyzers, and laboratory testers (complying with EN60601-1 Ed3.1).
3 Communication systems: Routers, switches, optical transceivers, and small data center equipment.
4 Test & measurement: Oscilloscopes, signal generators, electronic load testers, and component test benches.
5 Renewable energy: DC-DC conversion for solar photovoltaic or wind turbine systems (supports120-370VDC input).
6 Robotics & motion control: Robotic arms, motion controllers, and automated assembly line machinery.

注意事项 PRECAUTIONS

1 Derating requirement: For outputs below12V, reduce current to90% of rated value when ambient temp is -15°C to-30°C.
2 Parallel operation: Connect CS pins of modules; ensure voltage difference <0.2V among parallel modules; avoid PC function in parallel mode; total power ≤1200W.
3 Global ON/OFF setup: Install shorting connector (RC1 to GND-P) if not using the global control function.
4 Empty slots: Use BLANK-NMS240 module in all empty slots to maintain thermal performance and safety.
5 Remote sense: Use twisted-pair wires for sense lines to minimize EMI.
6 Control wiring: Local control (RC2 to GND: open=ON, short=OFF); global control (RC1 to GND-P: short=ON, open=OFF).
7 Over-temperature recovery: Wait for cooling before restarting after an overheat shutdown.
NMP1K2-CHEKKK-00实物图

NMP1K2-CHEKKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐