领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHEC-00实物图
NMP1K2-CHHHEC-00商品缩略图

NMP1K2-CHHHEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHEC-00
商品编号
C6243808
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots for flexible output configuration (model NMP1K2-CHHHEC-00 belongs to NMP1K2 series)
2 Wide input voltage range: AC 90~264V or DC120~370VDC, compatible with global power grids
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Supports multiple output module options (NMS-240 series): 5V/36A,12V/20A,24V/10A,48V/5A, each up to 240W
5 Built-in protection: overload (constant current limiting), overvoltage (shutdown & re-power recover), overtemperature (auto-recover after cooling)
6 Remote functions: remote on/off, DC OK signal (TTL level), temperature alarm (T-Alarm)
7 Current sharing capability for parallel module operation
8 High efficiency up to 91% (typical at full load with H/K modules)
9 Compact size: 250*127*41mm (L*W*H)
10 Auxiliary power output:5V/2A for external control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors and control components
2 Medical equipment: compliant with medical safety standards for reliable device operation
3 Telecom infrastructure: supporting base stations and communication devices
4 Test & measurement setups: configurable DC outputs for electronic device testing
5 Data centers: parallel operation for redundant and scalable power supply
6 Industrial control panels: flexible power for various control modules

注意事项 PRECAUTIONS

1 Ensure proper grounding during installation to meet safety and EMC requirements
2 Do not exceed total output power limit (1200W for NMP1K2 series)
3 For parallel module operation: connect CS pins correctly, ensure output voltage difference ≤0.2V
4 Use short twisted lines for remote sense to minimize noise and voltage drop
5 Follow derating guidelines: for voltages <12V and temp -15~-30°C, derate output current to 90%
6 Use specified shorting connectors for global on/off control
7 Maintain adequate ventilation to prevent overheating
8 Regularly inspect for damage or abnormal operation (e.g., overheating, noise)
9 Adhere to applicable safety standards (medical/ITE) for the intended application
NMP1K2-CHHHEC-00实物图

NMP1K2-CHHHEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐