领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHHH-02实物图
NMP1K2-CHHHHH-02商品缩略图

NMP1K2-CHHHHH-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHHH-02
商品编号
C6243813
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6 slots for output modules, supporting up to 1200W total output power
2 Wide input voltage range: AC 90~264V or DC120~370V, suitable for global applications
3 Multiple output module options: Supports single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules, with adjustable voltage ranges (e.g.,5V module:3~6V,12V module:6~15V)
4 Safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed.3.1) and ITE standards (UL62368-1)
5 Comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and overload (OLP) protection
6 Remote monitoring & control: DC OK signal (output status), T-Alarm (overtemperature), remote sense (voltage drop compensation), and remote ON/OFF
7 Current sharing: Allows parallel operation of modules with balanced current distribution via CS pin connection
8 High efficiency: Up to 91% efficiency at full load for specific modules

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, and laboratory instruments
2 Industrial automation: PLC systems, robotics, and factory control panels
3 Test & measurement: Electronic test instruments and signal generators
4 Communication systems: Base stations, network switches, and telecom equipment
5 Data centers: Server racks and modular power solutions
6 Industrial instrumentation: Process control sensors and monitoring devices

注意事项 PRECAUTIONS

1 Derating: Reduce output current at ambient temperatures above 50°C; for output <12V and temp -15~-30°C, derate to90% of rated current
2 Global ON/OFF: Install shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if not using global control
3 Remote sense: Use twisted pairs for +S/-S lines to minimize noise
4 Parallel operation: Use same module type, connect CS pins, ensure output voltage difference <0.2V, and do not exceed 1200W total
5 Blank slots: Install BLANK-NMS240 in unused slots to maintain airflow
6 Environment: Operate within -30~+70°C (derated) and 20~90% RH (non-condensing)
7 Grounding: Ensure proper grounding to prevent hazards and EMI
8 Overload: Do not exceed individual module power or total system 1200W
NMP1K2-CHHHHH-02实物图

NMP1K2-CHHHHH-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐