预售商品

NMP1K2-#KHHEK-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#KHHEK-00
- 商品编号
- C6243817
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: MW NMP1K2-#KHHEK-00 modular power supply
2
Modular design: 6-slot front-end supporting up to 1200W total power, each slot compatible with single/dual output modules (max 240W per module) with adjustable voltages (5V,12V,24V,48V etc.)
3
Wide input range: AC 90~264V or DC120~370V, 47~63Hz,适配全球多种电网环境
4
High efficiency: Up to 91% at full load (for H/K modules at nominal 24V/48V)
5
Multi-safety compliance: Meets medical (2x MOPP isolation) and ITE standards, ensuring reliability in critical applications
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover when cooled) protections
7
Advanced functions: Remote on/off (global/local), remote sense (compensate up to 0.5V wiring drop), current sharing (for parallel modules), DC OK signal (output status indication), T-Alarm (overtemperature alert), auxiliary power (5V/2A for NMP1K2)
8
Flexible configuration: Supports various output voltage combinations via modular slots, blank slots require BLANK-NMS240 accessory
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, lab instruments, patient monitoring systems (compliant with medical safety standards)
2
Industrial automation: PLCs, servo drives, sensors, control systems needing flexible voltage outputs
3
Telecom infrastructure: Base stations, network switches, communication devices requiring stable modular power
4
Test and measurement: R&D setups, test benches, electronic component testing with varying voltage needs
5
Data centers and embedded systems: Distributed power solutions for servers, storage devices, embedded systems
6
Other applications: Telecom, industrial control, and any scenario requiring scalable, reliable modular power supply
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with 7~10 Kgf-cm torque, ensure proper airflow direction as per mechanical specs
2
Global ON/OFF control: Install provided shorting connector (RC1 to GND-P) if not using external control
3
Temperature derating: For voltages <12V and ambient temp -15°C~-30°C, derate output current to 90% of rated value; follow derating curves for high temps
4
Parallel operation: Connect CS pins of modules mutually, ensure voltage difference <0.2V between modules; total power ≤1200W; do not use PC (current programming) function in parallel mode
5
Blank slots: Must use BLANK-NMS240 accessory to maintain safety and airflow
6
Protection handling: Overvoltage/overload shutdown requires repower to recover; overtemperature shutdown auto-recovers when cool
7
Wiring: Follow pin assignments strictly; use appropriate wire gauge for remote sense to minimize voltage drop
8
Maximum slots: 6 modules for NMP1K2, do not exceed total power limit

NMP1K2-#KHHEK-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CHHHHH-12
- NMP1K2-#KHHHC-04
- NMP1K2-CHHHKK-02
- NMP1K2-CHHK#C-02
- NMP1K2-#KKCCK-02
- NMP1K2-CHHKCH-00
- NMP1K2-CHHKKE-02
- NMP1K2-#KKEEC-02
- NMP1K2-#KKEHC-02
- NMP1K2-CHKCCH-00
- NMP1K2-#KKEKK-00
- NMP1K2-CHKCCK-00
- NMP1K2-#KKH#C-02
- NMP1K2-CHKCHC-00
- NMP1K2-CHKECE-00
- NMP1K2-#KKHHC-04
- NMP1K2-CHKHHE-04
- NMP1K2-#KKK##-02
- NMP1K2-CHKKCC-05
- NMP1K2-CHKKCK-03
- NMP1K2-#KKKHE-07