领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HEHHH-05实物图
NMP1K2-#HEHHH-05商品缩略图

NMP1K2-#HEHHH-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HEHHH-05
商品编号
C6243766
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports multiple output modules (NMS-240 series) with 5V,12V,24V,48V outputs, allowing flexible configuration (6 slots for NMP1K2, 3 slots for NMP650).
2 Wide input range: AC90-240V or DC100-370V, suitable for various power environments.
3 High efficiency: Up to 91% efficiency for H/K modules (24V/48V) at nominal load.
4 Safety compliance: Conforms to multiple standards like ANSI/AAMI ES60601-1, UL62368-1, EN60601-1, EN60601-1-2, EN55024, SEMI F48.
5 Rich functions: Supports remote control (ON/OFF), remote sense, output voltage/current programming, and current sharing for parallel operation.
6 Comprehensive protection: Overload, overvoltage, overtemperature protection (auto-recovery after fault elimination).
7 Low ripple and noise: 100mVp-p (5V),150mVp-p (12V/24V),250mVp-p (48V), ensuring stable power supply.

使用场景 APPLICATIONS

1 Industrial automation: Suitable for PLCs, motor drives, sensors requiring multiple output voltages.
2 Medical equipment: Used in diagnostic tools, patient monitors, and other devices compliant with EN60601-1 standards.
3 Laboratory instruments: For test and measurement devices needing precise, stable power.
4 Telecom systems: Modular design and current sharing meet the needs of telecom equipment.
5 Data centers: High efficiency and modular flexibility optimize power usage.
6 Test and measurement: Supports remote control and programming for automated testing.

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the power supply won't output.
2 Remote sense lines should be twisted in pairs to reduce noise interference.
3 Parallel operation notes:
a. Connect CS pins of modules together.
b. Ensure output voltage difference between modules is less than 0.5V.
c. Total output power should not exceed the rated power (1000W for NMP1K2).
d. Use short, thick wires to minimize voltage drop.
e. Do not use current programming (PC) with parallel operation.
1 Derate output current when ambient temperature is below -15°C (e.g.,90% for outputs <10V).
2 Follow derating curve for NMD-240 modules to avoid overheating.
3 Ensure proper grounding to prevent electric shock.
4 Do not exceed rated current/voltage of modules to avoid damage.
5 Use appropriate external voltage (0.5-5V) for programming functions.
NMP1K2-#HEHHH-05实物图

NMP1K2-#HEHHH-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐