领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECCCE-04实物图
NMP1K2-CECCCE-04商品缩略图

NMP1K2-CECCCE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CECCCE-04
商品编号
C6243700
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to 30V/5A each) modules
3 Multiple protection functions: Overload (OLP), Overvoltage (OVP), Over-temperature (OTP), constant current limiting
4 Rich control features: Global/local ON/OFF, remote sense (compensates up to 0.5V drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), T-Alarm (overtemp signal)
5 Supports parallel operation with current sharing (CS) for load balance
6 High efficiency (up to 91% for certain modules at full load)
7 Wide operating temperature range: -30~+70°C (with derating)
8 Compliance with safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, etc.
9 Low ripple and noise: 100~250mVp-p max depending on module
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators with diverse voltage needs
2 Medical equipment: Suitable for patient monitors, diagnostic devices (meets medical isolation standards)
3 Test and measurement: Flexible power for lab instruments requiring adjustable voltages
4 Telecommunications: Supporting network devices with multiple DC voltage requirements
5 Data centers: Auxiliary power for servers and network gear
6 Research laboratories: Experimental setups needing modular and programmable power outputs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10 Kgf-cm torque for mounting; ensure correct wiring of AC input (L/N/FG) and DC outputs
2 Operation: Attach the shorting connector (RC1 to GND-P) if not using external global control; derate output current to90% when Vo<12V and temp is-15~-30°C
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power not exceeding1200W; avoid using PC function in parallel
4 Protection: Do not exceed rated current/voltage; maintain proper ventilation as per airflow direction
5 Environment: Avoid operating in condensing humidity; follow derating curves for high ambient temperatures
6 Maintenance: Regularly inspect for loose connections and overheating; power off before servicing
NMP1K2-CECCCE-04实物图

NMP1K2-CECCCE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐