预售商品

NMP1K2-#EECEH-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#EECEH-02
- 商品编号
- C6243716
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular structure: NMP1K2 front-end with 6 slots, compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W) modules
2
Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3
High efficiency: Up to 91% at full load (with H/K modules at nominal 24V/48V)
4
Safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5
EMC compliance: EN55032 Class B (emission) and EN61000-4 series (immunity) to reduce electromagnetic interference
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit protection
7
Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level output status), current sharing for parallel operation
8
Auxiliary power: Front-end provides 5V/2A; modules offer 5V/10mA (Vcc2)
9
Low ripple: Modules have low ripple (e.g., NMS-240-24 max 150mVp-p)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators with multiple voltage requirements
2
Medical equipment: Suitable for devices needing isolated power (2x MOPP compliant)
3
Test & measurement: Customizable voltage/current outputs for component testing
4
Telecom systems: Powering routers, switches, and network devices
5
Lab research: Flexible power configurations for prototype development
6
Broadcast media: Supporting audio/video gear with varying power needs
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG terminal). Use M4 screws for mounting with torque 7~10 Kgf-cm
2
Derating: When output voltage <12V and temp -15~-30°C, derate current to 90% of rated. Refer to derating curves for high temp (>50°C)
3
Control: Global ON/OFF requires shorting RC1 to GND-P if no external control. Local ON/OFF: Open RC2/RC3 to turn on, short to turn off
4
Parallel operation: Connect CS pins of modules; voltage difference <0.2V. Total power ≤1200W
5
Blank slots: Must fill with BLANK-NMS240 modules
6
Safety: Disconnect AC power before installation/service. Avoid touching live parts when powered on
7
Maintenance: Keep unit clean to maintain airflow; avoid humid/corrosive environments

NMP1K2-#EECEH-02
价格:¥3000.01
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-CEECEK-02
- NMP1K2-CEECHH-00
- NMP1K2-#EEEC#-07
- NMP1K2-CEEEC#-07
- NMP1K2-#EEECH-07
- NMP1K2-CEEEHC-03
- NMP1K2-#EEEHH-07
- NMP1K2-CEEEHE-07
- NMP1K2-CEEEKC-07
- NMP1K2-#EEHHK-04
- NMP1K2-CEEHC#-02
- NMP1K2-#EEHKC-00
- NMP1K2-CEEHCE-02
- NMP1K2-#EEKCH-02
- NMP1K2-CEEHEC-00
- NMP1K2-CEEHKC-00
- NMP1K2-CEEK#C-02
- NMP1K2-#EKCEH-00
- NMP1K2-CEEKCH-00
- NMP1K2-CEEKEC-02
- NMP1K2-#EKKCC-03