领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CKK#E-03实物图
NMP1K2-#CKK#E-03商品缩略图

NMP1K2-#CKK#E-03

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#CKK#E-03
商品编号
C6243705
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power.
Wide input voltage range: 90-264VAC (47-63Hz) or 120-370VDC.
High efficiency: Up to 91% typical for full load with H/K modules (24V/48V).
Safety compliance: Meets IEC 60601-1 (medical, 2x MOPP isolation) and IEC 62368-1 (ITE) standards.
Comprehensive protection: Overload (OLP), Overvoltage (OVP), Over-temperature (OTP), Short circuit (SCP).
Advanced control functions: Remote ON/OFF, remote sense (compensates up to 0.5V drop), voltage programming (PV), current programming (PC).
Monitoring capabilities: DC OK signal (module status) and T-Alarm (over-temperature warning).
Current sharing: Supports parallel operation of modules for higher current output.
Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules).
Flexible output: Modules support adjustable voltage ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V).

使用场景 APPLICATIONS

Industrial automation: Stable power supply for PLCs, DCS systems, sensors, and actuators.
Medical equipment: Suitable for non-patient contact medical devices (e.g., diagnostic instruments, lab analyzers) due to medical safety compliance.
Telecommunications: Power for rack-mounted communication devices, base stations, and network hardware.
Test & measurement: Precise power for electronic testing instruments and lab setups.
Data centers: Modular power solution for server racks or network infrastructure.
Renewable energy: Compatible with DC input from solar panels, used in small-scale renewable systems.
Broadcast & media: Power for professional audio/video equipment and broadcasting systems.

注意事项 PRECAUTIONS

Installation: Ensure proper grounding via FG terminal; use M4 screws (7-10 Kgf-cm torque) for front-end mounting, M3.5 screws (10 Kgf-cm) for modules.
Module configuration: Fill blank slots with BLANK-NMS240 accessory; total power must not exceed 1200W.
Derating: Follow derating curves—reduce output current at ambient temps above 50°C; for output <12V and temps -15°C to -30°C, derate to 90% of rated current.
Remote control: Global ON/OFF (RC1: short=ON, open=OFF); local ON/OFF (RC2: open=ON, short=OFF for modules).
Parallel operation: Connect CS pins of modules; ensure voltage difference <0.2V between parallel modules; max 6 modules for NMP1K2.
Safety: Disconnect input power before maintenance; do not operate in wet or dusty environments without protection.
Signal wiring: Use twisted pairs for remote sense lines (+S/-S) to minimize noise interference.
NMP1K2-#CKK#E-03实物图

NMP1K2-#CKK#E-03

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐