领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#ECCCE-04实物图
NMP1K2-#ECCCE-04商品缩略图

NMP1K2-#ECCCE-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#ECCCE-04
商品编号
C6243711
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 6-slot design for flexible output configuration, supporting multiple voltage modules (5V/36A,12V/20A,24V/10A,48V/5A etc.)
2 1200W maximum output power to meet high-power application needs
3 Wide input voltage range: AC 90-264V or DC120-370VDC, adaptable to global power grids
4 High energy efficiency up to 91% (typical for H/K modules at nominal 24V/48V), reducing energy loss
5 Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards, suitable for diverse application scenarios
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (automatic recovery after cooling)
7 Multiple control and monitoring functions: Global/local ON/OFF control, remote sense (compensates for wiring voltage drop up to 0.5V), output voltage/current programming, DC OK signal (indicates output status), T-Alarm (overtemperature alert)
8 Supports current sharing for parallel operation of modules, ensuring balanced load distribution
9 Auxiliary power output: 5V/2A for NMP1K2 model, providing power for control circuits

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and actuators in production lines
2 Medical equipment: Supplying power to devices requiring medical-grade isolation (e.g., diagnostic instruments, patient monitoring systems)
3 Telecommunications: Supporting network switches, routers, base station equipment, and communication modules
4 Test and measurement: Providing stable, adjustable DC power for lab instruments and testing setups
5 Data centers: Powering server racks, storage devices, and peripheral equipment
6 Renewable energy systems: Adapting to variable input from solar panels or wind turbines
7 Industrial control panels: Supplying multiple voltage levels for various control components
8 Audio/visual equipment: Powering professional AV systems requiring reliable, low-noise power

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque for mounting; ensure proper grounding to avoid electrical hazards
2 Temperature management: Follow derating curves for high ambient temperatures; for output voltage <12V and ambient temp between -15°C and -30°C, derate output current to 90% of rated value
3 Shorting connector requirement: If global ON/OFF control is not used, assemble the provided shorting connector (connect RC1 to GND-P) to enable power output
4 Parallel operation notes: When paralleling modules, connect CS pins together; ensure output voltage difference between modules is less than 0.2V; total output power must not exceed 1200W for NMP1K2
5 Remote control operation: Adhere to global/local ON/OFF logic (e.g., open RC2 pin for output ON, short for OFF in local control)
6 Wiring specifications: Use 20-26AWG wires with 10mm strip length for terminal connections; avoid excessive wire length to minimize voltage drop
7 Protection handling: Overtemperature/overvoltage protection requires re-powering the unit to recover; overload protection uses constant current limiting (no manual reset needed)
8 Auxiliary power limit: Do not exceed the maximum load current of auxiliary outputs (5V/2A for NMP1K2) to prevent damage
9 Blank slot: Use BLANK-NMS240 accessory for empty slots to maintain proper airflow and safety
NMP1K2-#ECCCE-04实物图

NMP1K2-#ECCCE-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐