领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHHCE-03实物图
NMP1K2-CCHHCE-03商品缩略图

NMP1K2-CCHHCE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHHCE-03
商品编号
C6243659
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, each up to 240W
3 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
4 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
5 High efficiency: Up to 91% typical at full load (with H/K modules at 24V/48V nominal voltage)
6 Compliance with multiple safety standards: IEC60601-1 Ed3.1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), etc.
7 Rich protection functions: Overload (constant current limiting), overvoltage (shut down & recover on re-power), overtemperature (automatic recovery after cooling)
8 Flexible control features: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
9 Current sharing capability for parallel operation of NMS-240 modules to balance load distribution
10 DC OK signal (TTL level) to indicate output status; T-Alarm signal for overtemperature warning
11 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module) for external control circuits
12 Compact mechanical design: 250×127×41mm (L×W×H) for easy integration into equipment cabinets

注意事项 PRECAUTIONS

1 Installation: Ensure proper airflow direction (as per mechanical specs) and use recommended mounting screws (M4) with torque 7~10 Kgf-cm; do not exceed maximum penetration depth
2 Derating Guidelines: When output voltage <12V and ambient temperature is -15~-30℃, derate output current to 90% of rated value; follow derating curves for temperature and input voltage variations
3 Wiring: Correctly connect remote control (RC pins) and sense lines (+S/-S) to avoid malfunction; use appropriate wire gauge for load and parallel connections
4 Parallel Operation: For NMS-240 modules, connect CS pins for current sharing; ensure output voltage difference between modules <0.2V; do not exceed total power (1200W for NMP1K2) or max slots (6)
5 Blank Slots: Use BLANK-NMS240 accessory for empty slots to maintain safety and airflow
6 Auxiliary Power: Do not exceed the current limits of auxiliary outputs (5V/2A front-end,5V/10mA per module)
7 Remote Sense: Ensure sense lines are connected correctly to compensate for voltage drop on load wiring (max 0.5V)
8 Safety: Do not operate beyond specified electrical or environmental parameters; disconnect power before maintenance
9 Overtemperature: Monitor T-Alarm signal to prevent overheating; ensure adequate ventilation in the installation environment
10 Programming: Follow guidelines for PV (voltage) and PC (current) programming to avoid incorrect output settings
NMP1K2-CCHHCE-03实物图

NMP1K2-CCHHCE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐