领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKEHK-00实物图
NMP1K2-CCKEHK-00商品缩略图

NMP1K2-CCKEHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKEHK-00
商品编号
C6243679
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: Combines front-end units (NMP1K2:1200W/6 slots, NMP650:650W/4 slots) with output modules (NMS-240 single output:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output:30V/5A each) for flexible power configuration.
2 Wide input compatibility: Supports 90~264VAC or 120~370VDC input voltage, 47~63Hz frequency range.
3 High performance: Power factor >0.95@230VAC full load; typical efficiency up to 91% (with H/K modules at 24V/48V nominal voltage).
4 Multi-standard compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, UL62368-1, etc.).
5 Rich functional support: Includes remote ON/OFF control (global/local), remote voltage sense (compensates up to 0.5V drop), output voltage programming (PV), output current programming (PC), DC OK status signal, over-temperature alarm (T-Alarm), current sharing for parallel operation, and over-voltage/overload/over-temperature protection.
6 Wide operating environment: Works in -30~+70°C ambient temperature (with derating as per guidelines).
7 Stable output: Low ripple & noise (max 100~250mVp-p depending on module), tight voltage tolerance (±0.2%~±2.0%).

使用场景 APPLICATIONS

1 Medical devices: Suitable for diagnostic equipment (ultrasound machines), patient monitors, and lab analyzers due to medical safety compliance and stable output.
2 Industrial automation systems: Ideal for PLCs, DCS controllers, motor drives, and sensor networks, leveraging modular design for flexible power allocation.
3 Telecom infrastructure: Used in base stations, network switches, and routers, supporting wide input range and remote management features.
4 Test & measurement setups: Fits lab equipment like signal generators, oscilloscopes, and power supplies, with precise voltage/current programming capabilities.
5 Data center applications: Supports server racks and storage systems via parallel operation for high power needs and reliable current sharing.
6 LED lighting systems: Applied in high-power LED displays, street lights, and industrial lighting, offering stable output and remote control.
7 Renewable energy systems: Compatible with solar inverters and battery management systems, handling wide DC input range.

注意事项 PRECAUTIONS

1 Installation Requirements: Ensure the shorting connector (RC1 to GND-P) is properly assembled to enable output; follow specified mounting torque (12Kgf-cm for front-end terminals, 10Kgf-cm for output modules).
2 Derating Guidelines: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; refer to derating curves for ambient temperature and input voltage conditions.
3 Remote Sense Usage: Utilize +S/-S pins to compensate for voltage drop on load wiring (max 0.5V); twist sense lines in pairs to reduce interference.
4 Parallel Operation Rules: Connect CS pins of all modules for current balance; total output power must not exceed front-end's maximum (1200W for NMP1K2); do not use output current programming (PC) function in parallel; ensure all modules are turned on/off simultaneously via remote control.
5 ON/OFF Control: Global control (RC1 to GND-P: short=ON, open=OFF) affects entire unit; local control (RC2/RC3 to GND: open=ON, short=OFF) affects individual modules; verify wiring for desired state.
6 Over-Temperature Handling: T-Alarm signal indicates internal over-temperature; output shuts down automatically and recovers when temperature returns to normal.
7 Safety Precautions: Follow electrical safety standards for wiring; avoid exceeding rated current/voltage of modules; disconnect power before maintenance.
8 Wiring: Use appropriate wire gauge (20~26AWG for control signals) and strip length (10mm for output terminals) for reliable connections.
NMP1K2-CCKEHK-00实物图

NMP1K2-CCKEHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐