领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHKEH-00实物图
NMP1K2-CCHKEH-00商品缩略图

NMP1K2-CCHKEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHKEH-00
商品编号
C6243664
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 (6 slots) and NMP650 (4 slots) front-ends compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to240W combined) modules, supporting flexible output configuration
Wide input range:90~264VAC or120~370VDC, suitable for global applications
High performance:Power factor >0.95 (230VAC full load), efficiency up to91% (typical), low ripple and noise (max250mVp-p for 48V modules)
Rich protection functions:Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection; OTP recovers automatically after cooling, OVP/OLP requires re-power on to recover
Advanced control features:Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm pin), current sharing for parallel operation (CS pins)
Safety compliance:Meets IEC60601-1 (medical,2x MOPP), UL62368-1, IEC62368-1 standards; earth leakage current <400uA (264VAC), touch current <100uA (264VAC)
Auxiliary power:Front-end provides5V/2A (NMP1K2) or5V/1.5A (NMP650) auxiliary power; modules provide5V/10mA auxiliary power (Vcc2)

使用场景 APPLICATIONS

Medical equipment:Compatible with medical devices requiring2x MOPP isolation (e.g., patient monitors, diagnostic equipment, laboratory analyzers)
Industrial automation:Power supply for PLCs, DCS systems, motor drives, sensors, and control panels in manufacturing lines
Test and measurement:High-precision instruments like oscilloscopes, signal generators, and data acquisition systems needing stable and adjustable power
Communication systems:Base stations, routers, switches, and telecom equipment requiring multiple output voltages and reliable operation
Data centers:Power for server peripherals, storage devices, and network equipment with modular power needs
Industrial control:Equipment in harsh environments (temperature range-30~70°C) like oil and gas monitoring systems, renewable energy inverters

注意事项 PRECAUTIONS

Installation:Ensure the shorting connector (RC1 to GND-P) is assembled for the power supply to output; blank slots must use BLANK-NMS240 accessories
Derating guidelines:When output voltage <12V and ambient temp is-15~-30°C, derate output current to90% of rated; follow derating curves for ambient temperature and input voltage
Remote sense:Use twisted pairs for +S/-S pins to minimize noise; compensate voltage drop up to0.5V
Parallel operation:Max6 slots (NMP1K2) or4 slots (NMP650) for NMS-240 modules; connect CS pins and GNDs of all modules; output voltage difference between parallel modules must be <0.2V; total power ≤1200W (NMP1K2) or650W (NMP650); avoid using PC function in parallel mode
Control logic:Global ON/OFF:Short RC1 to GND-P for ON, open for OFF; Local ON/OFF (NMS-240):Short RC2 to GND for OFF, open for ON; (NMD-240):Short RC2/RC3 to GND1/GND2 for OFF, open for ON
Protection recovery:OTP recovers automatically after cooling; OVP/OLP need re-powering the unit to recover
Auxiliary power limits:Do not exceed max current (2A for NMP1K2 front-end, 10mA for module Vcc2)
NMP1K2-CCHKEH-00实物图

NMP1K2-CCHKEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐