预售商品

NMP1K2-##KKHE-03
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-##KKHE-03
- 商品编号
- C6243663
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (model NMP1K2-##KKHE-03) with 6 slots, supporting up to1200W total output power
2
Configured with 48V output modules (K code), each module provides up to5A current and 240W power
3
Wide input range:90~264VAC (47~63Hz) or120~370VDC, adaptable to global power grids
4
High efficiency: Up to91% (typical for H/K modules at24V/48V full load)
5
Compliance with medical and ITE safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1 etc.
6
Multiple protection functions: Overload (constant current limiting), Overvoltage (shutdown, re-power to recover), Overtemperature (auto-recover after cooling)
7
Flexible control functions: Remote sense (compensate up to0.5V voltage drop), voltage/current programming (PV/PC), DC OK signal (TTL level), temperature alarm (T-Alarm)
8
Parallel operation support: Current sharing (CS) function allows up to6 modules to be paralleled, ensuring load balance
9
Compact mechanical design: Dimensions 250×127×41mm, weight approx.2kg, easy to mount with M4 screws
使用场景 APPLICATIONS
1
Medical devices: Suitable for diagnostic equipment, patient monitoring systems and laboratory medical devices (complies with medical safety standards)
2
Industrial automation: Ideal for PLCs, DCS systems, servo drives and industrial control panels needing flexible DC power
3
Test and measurement equipment: Provides stable adjustable outputs for electronic component testing and automated test systems
4
Communication systems: Rack-mounted applications like routers, switches and base stations requiring reliable modular power
5
Laboratory setups: Flexible configurations for R&D projects, prototype testing and educational purposes
6
Rack-mounted systems: Compact size fits standard racks, suitable for data centers or server rooms with scalable power needs
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is installed on CN32; otherwise, the unit will not output power
2
Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (max allowed drop is0.5V)
3
Parallel operation guidelines: Connect CS pins of all modules, ensure voltage difference <0.2V between modules, total power ≤1200W
4
Temperature derating: When output voltage <12V and temp between-15~-30°C, derate current to90% of rated value; refer to derating curves for high temp adjustments
5
Local ON/OFF: For NMS-240 modules, open RC2 to GND for ON, short for OFF
6
Protection recovery: For overvoltage/overtemperature shutdown, re-power the unit to restore output; overload uses constant current limiting
7
Mounting: Use M4 screws with torque7~10 Kgf-cm; avoid over-tightening
8
Wiring: Use20~26AWG wire for control pins and appropriate gauge for power lines

NMP1K2-##KKHE-03
价格:¥2669.79
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-CCHKEH-00
- NMP1K2-CCHKK#-04
- NMP1K2-CCHKKE-00
- NMP1K2-##KKKE-04
- NMP1K2-CCHKKE-01
- NMP1K2-##KKKH-08
- NMP1K2-CCHKKK-04
- NMP1K2-CCK#KE-01
- NMP1K2-#CC##E-02
- NMP1K2-CCKCC#-04
- NMP1K2-#CCCCE-04
- NMP1K2-CCKCEH-00
- NMP1K2-#CCCHE-07
- NMP1K2-CCKCKH-01
- NMP1K2-CCKEHK-00
- NMP1K2-#CCECH-02
- NMP1K2-CCKEHK-01
- NMP1K2-#CCEKK-00
- NMP1K2-CCKEKE-00
- NMP1K2-#CCHC#-02
- NMP1K2-CCKH#C-00