领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEHCHK-00实物图
NMP1K2-HEHCHK-00商品缩略图

NMP1K2-HEHCHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEHCHK-00
商品编号
C5832930
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-HEHCHK-00, modular power supply with 6 slots and 1200W maximum total output power
2 Wide input range: AC90~264V, DC120~370V; frequency range:47~63Hz
3 High efficiency: Up to91% at full load (with H/K modules at nominal24V/48V)
4 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards like ANSI/AAMI ES60601-1, UL62368-1
5 Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto recover after cooling)
6 Modular flexibility: Supports NMS-240 series modules with adjustable voltage ranges (e.g., 24V module:15~30V)
7 Remote capabilities: Remote on/off, remote sense (compensate up to0.5V drop), DC OK signal (TTL level), current sharing for parallel operation
8 Auxiliary power: Front-end provides5V/2A; each module provides5V/10mA
9 Mechanical design: Dimensions 250×127×41mm, M4 screw mounting (torque7~10Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors (compliant with medical safety standards)
2 Industrial automation: PLC systems, servo drives, control panels needing multiple DC outputs
3 Test and measurement: Lab instruments requiring adjustable and stable DC power
4 Communication systems: Base stations, network switches needing reliable modular power
5 Data centers: Modular server setups with high-efficiency power demands
6 Other applications: Flexible, safe DC power for multi-output scenarios

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws (torque7~10Kgf-cm); avoid blocking air flow
2 Operation: Do not exceed1200W total power; for parallel modules, connect CS pins and keep voltage difference<0.2V; derate to90% current when Vo<12V and temp is-15~-30°C
3 Safety: Disconnect power before maintenance; do not open the case (high voltage risk); comply with medical safety rules if applicable
4 Maintenance: Inspect loose connections regularly; replace modules only with compatible NMS-240 series; monitor T-Alarm for overtemperature
NMP1K2-HEHCHK-00实物图

NMP1K2-HEHCHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐