领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEKEEE-05实物图
NMP1K2-HEKEEE-05商品缩略图

NMP1K2-HEKEEE-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEKEEE-05
商品编号
C5832941
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 series) with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC; frequency range:47~63Hz
3 High power factor: PF>0.95@230VAC, PF>0.98@115VAC (full load)
4 High efficiency: Up to 91% (full load with H/K modules at 24V/48V)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1, UL62368-1, etc.)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover)
7 Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage programming (PV pin), current programming (PC pin)
8 Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert)
9 Parallel operation support: Current sharing (CS pin) for balanced load distribution among modules
10 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)
11 Compact mechanical design: Dimensions 250x127x41mm; mounting with M4 screws (torque 7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical gear (compliant with medical safety standards)
3 Telecommunications: Providing stable power for routers, switches, base station components
4 Test & measurement: Adjustable voltage/current outputs for lab instruments and prototype testing
5 Data centers: Modular power solution for server racks and network infrastructure
6 Embedded systems: Custom equipment requiring multiple, configurable DC outputs

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws for mounting with recommended torque (7~10 Kgf-cm)
2 Operation limits: Do not exceed total output power (1200W for NMP1K2) or module-rated currents
3 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V; use short, thick wires for parallel connections
4 Temperature derating: Reduce output current in high ambient temperatures (refer to derating curve in spec sheet); avoid condensing humidity
5 ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF is not used; local ON/OFF via RC2 (open=ON, short=OFF)
6 Safety: Disconnect input power before maintenance; do not touch live parts when powered on
7 Compliance: Follow relevant medical/industrial standards for specific applications; use only compatible modules (NMS-240/NMD-240)
NMP1K2-HEKEEE-05实物图

NMP1K2-HEKEEE-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐