领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCEEE-04实物图
NMP1K2-KCCEEE-04商品缩略图

NMP1K2-KCCEEE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCEEE-04
商品编号
C5832876
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to1200W total output power
2 Interchangeable output modules (single/dual output, up to240W per module) with adjustable voltage ranges (e.g.,5V module:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
3 Wide input voltage range: AC90-264V or DC120-370V, 47-63Hz frequency
4 High efficiency (up to91% for 24V/48V modules at nominal voltage)
5 Compliance with multiple safety standards: ITE (UL62368-1) and medical (2x MOPP between primary-secondary, ANSI/AAMI ES60601-1 Ed3.1)
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover after cooling)
7 Flexible control options: Global (RC1 pin) and local (RC2/RC3 pins) ON/OFF, remote sense (compensates up to0.5V wiring drop), DC OK signal (TTL level for output status)
8 Parallel operation support: Current sharing (CS pin) for balanced load distribution
9 Auxiliary power outputs: Front-end (5V/2A) and per-module (5V/10mA)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Diagnostic tools, patient monitors requiring medical safety compliance
3 Test & measurement: Lab instruments like oscilloscopes, signal generators needing stable adjustable power
4 Telecommunication: Routers, switches, base station components
5 Data centers: Modular power for server racks or network devices
6 R&D labs: Customizable power for prototype testing
7 Broadcast systems: Audio/video equipment requiring reliable output

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque guidelines (M4 screws:7-10Kgf-cm for front-end; M3.5:10Kgf-cm for modules). Ensure proper airflow direction.
2 Derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate current to90% of rated. Refer to derating curves for high ambient temps.
3 Remote control: Install the shorting connector (RC1 to GND-P) if not using external global control. Local ON/OFF: Open RC2/RC3 to GND=ON, short=OFF.
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V. Total power must not exceed1200W. Avoid PC function in parallel setups.
5 Safety: Do not operate outside specified ranges. Disconnect power before servicing. Comply with local electrical codes.
6 Environment: Store in dry conditions (-40°C to +85°C, non-condensing RH). Operating temp: -30°C to +70°C (with derating)
NMP1K2-KCCEEE-04实物图

NMP1K2-KCCEEE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐