领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCKHHK-00实物图
NMP1K2-HCKHHK-00商品缩略图

NMP1K2-HCKHHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKHHK-00
商品编号
C5832879
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
3 High power factor: PF>0.95@230VAC, PF>0.98@115VAC at full load
4 High efficiency: up to 91% (typical) at full case load with H/K modules (24V/48V nominal)
5 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary), ITE (UL62368-1, IEC60601-1 Ed.3.1, etc.)
6 Flexible output options: supports single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules (up to 240W per module)
7 Rich control functions: remote on/off, output voltage/current programming, remote sense, current sharing for parallel operation
8 Comprehensive protection: over temperature (auto-recover), overload (constant current limiting), over voltage (shut down and re-power to recover)
9 Compact size: 250×127×41mm (L×W×H), easy to install with M4 screws
10 Auxiliary power output: 5V@2A (front-end) and 5V@10mA (modules), plus DC OK and T-alarm signals

使用场景 APPLICATIONS

1 Industrial automation systems: power supply for PLCs, sensors, actuators requiring multiple DC voltages
2 Medical equipment: compliant with medical safety standards, suitable for diagnostic instruments and monitoring systems
3 Test and measurement instruments: stable and adjustable DC outputs for lab testing devices
4 Communication systems: reliable power for routers, switches, and base stations
5 Data centers: distributed power for server racks and network components
6 Industrial control panels: meets diverse power needs of control components
7 High-power applications: parallel operation via current sharing function for increased output capacity

注意事项 PRECAUTIONS

1 Input voltage must match the specified range (90~264VAC/120~370VDC) to avoid damage
2 For output voltages below 12V, derate current to 90% rated value when ambient temperature is -15°C~-30°C
3 Use M4 screws with mounting torque of 7~10 Kgf-cm; do not exceed penetration depth
4 Fill blank slots with BLANK-NMS240 modules to ensure proper operation
5 For parallel operation: connect CS pins, ensure voltage difference <0.2V between modules, and do not exceed total power
6 Follow on/off control logic: global ON when RC1 is shorted to GND-P; local ON when RC2 is open
7 Ensure adequate ventilation for heat dissipation; over temperature triggers auto-shutdown
8 Do not overload modules beyond 240W or total system beyond 1200W
9 Refer to function manual for correct wiring of remote sense, programming, and alarm signals
NMP1K2-HCKHHK-00实物图

NMP1K2-HCKHHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐