领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCKKKK-12实物图
NMP1K2-HCKKKK-12商品缩略图

NMP1K2-HCKKKK-12

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKKKK-12
商品编号
C5832889
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting up to 1200W total power; each slot compatible with NMS-240 series modules (e.g.,24V@10A (H code),48V@5A (K code) etc.), each module up to240W
2 Wide input range:90~264VAC /120~370VDC,47~63Hz; high power factor (>0.95@230VAC full load,>0.98@115VAC full load) and efficiency (up to91% with H/K modules at24V/48V full load)
3 Safety compliance:Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1,UL62368-1 etc.); earth leakage current <400uA@264VAC, touch current <100uA@264VAC
4 Rich protection functions:Overload (constant current limiting), overvoltage (shut down output, repower to recover), overtemperature (shut down output, auto recover when cool); input inrush current limiting
5 Flexible functionalities:Remote sense (compensate up to0.5V wiring drop), remote ON/OFF (global for unit, local for modules), DC OK signal (TTL level), current sharing (parallel modules), voltage/current programming (PV/PC pins), auxiliary power (5V@2A front-end,5V@10mA modules)
6 Mechanical specs:Dimensions 250×127×41mm (L×W×H), weight ~2kg; M4 screw mounting (7~10Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, sensors, actuators with multiple voltage needs
2 Medical devices:Suitable for diagnostic tools, patient monitors due to 2x MOPP compliance
3 Telecom infrastructure:Flexible power for routers, switches, base stations
4 Test & measurement:Adjustable power for diverse devices under test
5 Data centers:Redundant setups via parallel current sharing
6 Factory automation:Process control systems requiring flexible voltage configurations

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use M4 screws (7~10Kgf-cm torque); avoid blocking air flow
2 Module management:Fill blank slots with BLANK-NMS240; power off before module insertion/removal
3 Parallel operation:Connect CS pins of modules; voltage difference <0.2V between parallel modules; total power ≤1200W; no PC function in parallel mode
4 Derating:For output <12V and -15~-30°C, derate current to90%; follow curves for high temps/low input
5 Remote control:Short RC1 to GND-P if not using global ON/OFF; local ON:open RC2 to GND, OFF:short
6 Safety:Avoid live parts when powered; comply with local electrical codes
7 Maintenance:Check for loose connections/overheating; replace faulty modules promptly
NMP1K2-HCKKKK-12实物图

NMP1K2-HCKKKK-12

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐