领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEECCE-02实物图
NMP1K2-HEECCE-02商品缩略图

NMP1K2-HEECCE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEECCE-02
商品编号
C5832909
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules
2 Wide input voltage range:90~264VAC or120~370VDC, adapting to global power grids
3 High power factor: PF>0.95 at230VAC full load, PF>0.98 at115VAC full load; high efficiency up to91% (full case load with H/K modules at nominal24V/48V)
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, etc.)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & recover on re-power), overtemperature (auto-recover after cooling), inrush current limiting (40A/230VAC), leakage current <400uA/264VAC
6 Flexible control functions: Global/local remote ON/OFF (open=ON, short=OFF), remote sense (compensate up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert)
7 Current sharing capability for NMS-240 modules in parallel to balance load distribution
8 Auxiliary power outputs: Front-end5V/2A, per module5V/10mA for control circuits
9 Compact mechanical design:250×127×41mm (L×W×H) for NMP1K2 front-end, easy to integrate into equipment cabinets

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and multi-voltage control panels
2 Medical equipment: Supporting diagnostic tools, patient monitors, and lab devices requiring medical-grade isolation
3 Telecommunications: Supplying power to routers, switches, and base stations with diverse DC voltage needs
4 Test & measurement: Providing stable, adjustable voltage/current outputs for R&D and quality inspection instruments
5 Data centers: Delivering modular power to server racks, storage systems, and network infrastructure
6 Industrial IoT: Powering edge computing devices and IoT gateways with multiple voltage requirements
7 Renewable energy: Integrating with solar/wind converters for stable DC power distribution to load devices

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10 Kgf-cm torque for front-end mounting; ensure proper grounding and wire size compliance
2 Operation: Do not exceed1200W total output power; install the shorting connector for global ON/OFF if no external control is used
3 Derating: For output voltages <12V and ambient temp-15°C~-30°C, derate current to90% of rated value; follow derating curves for high ambient temps
4 Parallel operation: Connect CS pins of NMS-240 modules; ensure output voltage difference <0.2V; avoid PC function in parallel mode
5 Safety: Disconnect AC input before servicing; do not use in humid/corrosive environments
6 Wiring: Use twisted pairs for remote sense lines; keep input/output wires short to minimize voltage drop and interference
7 Module handling: Use blank slots (BLANK-NMS240) for unused slots to maintain thermal performance
8 Compliance: Follow local safety regulations and standards when using the product
NMP1K2-HEECCE-02实物图

NMP1K2-HEECCE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐