领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEEE#-02实物图
NMP1K2-HEEEE#-02商品缩略图

NMP1K2-HEEEE#-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEEE#-02
商品编号
C5832918
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply design with NMP1K2 front-end supporting up to6 slots, max total power1200W
Wide input voltage range:90~264VAC /120~370VDC, frequency range47~63Hz
High efficiency:Up to91% at full load with H/K modules (24V/48V nominal)
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
Flexible output modules:Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each with adjustable voltage ranges
Comprehensive protection functions:Overload (constant current limiting), overvoltage (shut down & recover on re-power), overtemperature (auto-recover after cooling)
Advanced control features:Remote ON/OFF (global/local), remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins), current sharing for parallel operation
Monitoring signals:DC OK (TTL level for module output status), T-Alarm (overtemperature alert)
Mechanical specs:Front-end dimensions250×127×41mm, module dimensions118.5×37.9×18mm; recommended mounting torque for screws (M4:7~10Kgf-cm, M3.5:10Kgf-cm)

使用场景 APPLICATIONS

Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage requirements
Medical equipment:Suitable for devices meeting medical safety standards (2x MOPP isolation)
Test & measurement instruments:Flexible power for test setups needing precise voltage/current adjustments
Telecommunications:Powering base stations, routers, switches with stable multi-output power
Data centers:Supporting server racks or network equipment with parallel operation for redundancy
Industrial control panels:Integrating into control systems requiring modular, high-reliability power
Robotics:Supplying power to robotic arms, controllers, and peripherals with different voltage needs

注意事项 PRECAUTIONS

Installation:Proper mounting torque for screws; blank slots must use BLANK-NMS240 accessory; ensure correct air flow direction
Temperature derating:When output voltage <12V and temp -15~-30°C, derate current to90% of rated; follow derating curves for high ambient temps
Wiring:Twisted pairs for remote sense (+S/-S); short large-gauge wires for parallel connections; total load ≤1200W
Function usage:Global ON/OFF needs shorting connector (RC1 to GND-P) if no external control; no PC function for parallel modules; simultaneous remote control for parallel modules
Safety:Adhere to safety standards; no overloading modules beyond 240W; keep vents clear
Operation:Check DC OK signal; voltage difference <0.2V for parallel modules; standby mode for low load (<10% rated)
NMP1K2-HEEEE#-02实物图

NMP1K2-HEEEE#-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐