领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEE##K-02实物图
NMP1K2-HEE##K-02商品缩略图

NMP1K2-HEE##K-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-HEE##K-02
商品编号
C5832907
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (1200W max total power), compatible with NMS-240 series single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2 Wide input voltage range:90~264VAC or120~370VDC, frequency range47~63Hz
3 High efficiency up to91% (full load with H/K modules at24V/48V nominal voltage)
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 etc.)
5 Multiple protection functions:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6 Support for remote control features:Global/local ON/OFF, remote sense (compensate up to0.5V drop), output voltage/current programming
7 Current sharing capability for parallel operation of modules to increase power output
8 Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9 DC OK signal (TTL level) to indicate module output status

使用场景 APPLICATIONS

1 Industrial automation:Power supply for PLCs, DCS systems, sensors, and actuators
2 Medical devices:Suitable for low-risk medical equipment like patient monitors, diagnostic tools (due to medical safety compliance)
3 Telecommunications:Powering network routers, switches, and base station equipment
4 Test and measurement:Stable power for precision instruments such as oscilloscopes and signal generators
5 Data centers:Modular power solution for server racks and storage systems
6 Renewable energy systems:Compatible with DC input from solar panels or wind turbines

注意事项 PRECAUTIONS

1 Mounting:Use M4 screws with7~10 Kgf-cm torque; ensure proper grounding for safety
2 Temperature derating:Follow the derating curve—reduce output current at higher ambient temperatures; when output voltage <12V and temp is between -15°C to -30°C, derate to90% of rated current
3 Remote sense:Use twisted pair cables for sense lines to minimize electromagnetic interference; do not exceed0.5V voltage drop compensation
4 Parallel operation:Connect CS pins of all modules; ensure output voltage difference between parallel modules is <0.2V; total power should not exceed1200W
5 ON/OFF control:For global ON/OFF, if not using external control, short RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local module ON/OFF via RC2 (open=ON, short=OFF)
6 Protection handling:In case of overtemperature shutdown, wait for the unit to cool down before restarting; overvoltage/overload protection requires re-powering the unit to recover
7 Wiring:Use appropriate wire gauge for input/output terminals to avoid voltage drop and overheating
NMP1K2-HEE##K-02实物图

NMP1K2-HEE##K-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐