领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCKECC-05实物图
NMP1K2-HCKECC-05商品缩略图

NMP1K2-HCKECC-05

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKECC-05
商品编号
C5832871
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots for flexible output configuration; supports mixing single-output (NMS-240, up to 240W each) and dual-output (NMD-240, up to 240W total) modules
2 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications
3 High energy efficiency: Up to 91% at full load (when using H/K modules with 24V/48V output)
4 Multi-standard compliance: ITE (UL62368-1, EN62368-1) and medical (2x MOPP isolation, ANSI/AAMI ES60601-1 Ed3.1, EN60601-1 Ed3.1) safety standards
5 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto shut down and recover after cooling), short circuit (hiccup mode or constant current limiting)
6 Advanced remote control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring voltage drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation)
7 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA per module for control circuits
8 Compact mechanical design: Dimensions 250×127×41mm (L×W×H), easy to integrate into equipment cabinets
9 EMC compliance: Meets EN55032 Class B (emission) and EN61000-4 series (immunity) standards, reducing electromagnetic interference to surrounding devices

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple DC voltage outputs
2 Medical equipment: Diagnostic devices (ultrasound, blood analyzers) and patient monitoring systems (compliant with medical safety standards)
3 Test and measurement instruments: Lab equipment needing precise, stable, and configurable DC power supplies
4 Telecom/datacom: Small-scale network devices, communication gateways, and edge computing nodes
5 LED lighting systems: High-power LED arrays with diverse voltage requirements
6 Industrial IoT (IIoT): Edge devices and smart sensors that need flexible power configurations

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal to avoid electric shock; use M4 screws for mounting with torque 7~10 Kgf-cm (do not over-torque)
2 Operation: Global ON/OFF requires shorting RC1 to GND-P if not used; local ON/OFF uses RC2 (NMS-240) or RC2/RC3 (NMD-240) with GND; remote sense uses twisted-pair cables for +S/-S pins; parallel operation needs CS pin connection, voltage difference <0.2V, total power ≤1200W
3 Environment: Operate within -30°C~+70°C (derate as per curve); humidity 20~90% RH non-condensing; storage temp -40°C~+85°C
4 Maintenance: Clean dust regularly; check loose connections; do not disassemble without professional training
5 Safety: Avoid explosive/flammable environments; follow official manual guidelines
NMP1K2-HCKECC-05实物图

NMP1K2-HCKECC-05

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐