领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCEEEE-12实物图
NMP1K2-HCEEEE-12商品缩略图

NMP1K2-HCEEEE-12

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-HCEEEE-12
商品编号
C5832835
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2), supporting single (NMS-240) and dual (NMD-240) output modules up to 240W each.
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications.
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal).
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (EN60601-1, UL62368-1, etc.).
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover or shutdown).
6 Flexible control options: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), DC OK signal (TTL level), current sharing for parallel operation.
7 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules).
8 Compact dimensions: 250×127×41mm (L×W×H), easy to integrate into equipment racks.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10 Kgf-cm torque; max penetration depth is 4mm. Fill blank slots with BLANK-NMS240 accessory.
2 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global control is not used; otherwise, no output will be generated.
3 Local ON/OFF: For NMS-240 modules, open RC2 (pin3) to GND (pin1/2) to turn on; short to turn off. For NMD-240, open RC2/RC3 to respective GNDs for ON.
4 Remote Sense: Use twisted pairs for +S/-S lines to reduce noise; compensates up to 0.5V wiring drop.
5 Parallel Operation (NMS-240):
6 Connect CS pins together for current balance.
7 Ensure output voltage difference between modules <0.2V.
8 Total output power ≤1200W (NMP1K2) or 650W (NMP650).
9 Use short, large-diameter wires for parallel connections.
10 Temperature Derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate current to 90% of rated. Refer to derating curves for high ambient temps.
11 Safety: Adhere to isolation ratings (I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC). Avoid exceeding maximum electrical ratings.
12 Maintenance: Regularly inspect for overheating, loose connections, or physical damage; replace faulty modules promptly.
NMP1K2-HCEEEE-12实物图

NMP1K2-HCEEEE-12

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐