领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCC##-07实物图
NMP1K2-KCCC##-07商品缩略图

NMP1K2-KCCC##-07

  • 工业品

价格:2678.69价格含税(税率13%

200+2515.83
500+2431.76
1000+2390.22
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCC##-07
商品编号
C5832846
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with single-output (NMS-240) and dual-output (NMD-240) modules.
2 Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications.
3 High efficiency: Up to91% (full load with H/K modules at nominal24V/48V).
4 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown & re-power recovery), overtemperature (shutdown & auto-recovery after cooling), and short circuit protection.
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004.
6 Flexible control & monitoring functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level indicating output status), and T-Alarm signal (overtemperature alert).
7 Current sharing capability: Allows parallel operation of NMS-240 modules for higher current output, with CS pins for balanced current distribution.
8 Auxiliary power outputs:5V/2A (NMP1K2 front-end) and5V/10mA (per NMS-240 module) for control circuits.
9 Compact mechanical design: Dimensions of250×127×41mm (L×W×H), lightweight (2kg typ.), with standard mounting holes (M4 screws, recommended torque7~10Kgf-cm).

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple stable DC voltages.
2 Medical equipment: Compatible with medical devices (complies with2x MOPP isolation) like diagnostic instruments, patient monitors, and laboratory equipment.
3 Test & measurement instruments: Providing precise, adjustable DC power for electronic component testing, signal generators, and oscilloscopes.
4 Telecommunications: Powering routers, switches, base stations, and communication devices needing reliable modular power.
5 Data centers: Supporting server racks, storage systems, and network equipment with flexible power distribution.
6 Industrial control systems: Used in manufacturing lines, robotic systems, and process control equipment for consistent power supply.
7 Any application requiring scalable, multiple DC outputs with high reliability and safety compliance.

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws for mounting with recommended torque of7~10Kgf-cm; avoid over-tightening to prevent case damage.
2 Power Limitation: Do not exceed the maximum total power of1200W for NMP1K2; ensure each module's power does not exceed its rated value (240W per NMS/NMD-240).
3 Remote Sense: When using remote sense, keep sense lines short and twisted in pairs to minimize noise interference; ensure proper connection of +S/-S pins to load terminals.
4 Parallel Operation: For NMS-240 parallel operation: connect CS pins of all modules, ensure output voltage difference <0.2V between modules, total current ≤ sum of rated currents of modules, and do not use PC function (current programming).
5 Temperature Derating: If output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value to ensure stability.
6 Global ON/OFF Control: If not using external global control, install the provided shorting connector (RC1 to GND-P) to enable output; otherwise, the unit will have no output.
7 Local ON/OFF: For NMS-240 modules, local ON/OFF is controlled by RC2 pin (open = ON, short = OFF to GND); ensure correct wiring as per the function manual.
8 Wiring: Use appropriate wire gauge (20~26AWG for control signals, larger gauge for power lines) and follow the terminal pin assignments strictly to avoid short circuits or malfunction.
9 Safety: Ensure proper grounding (FG pin) to prevent electric shock; do not operate the unit in humid or flammable environments.
NMP1K2-KCCC##-07实物图

NMP1K2-KCCC##-07

价格:2678.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐