领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHCEK-00实物图
NMP1K2-HCHCEK-00商品缩略图

NMP1K2-HCHCEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHCEK-00
商品编号
C5832851
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 is a 6-slot front-end modular power supply with maximum total output of 1200W, supporting interchangeable single-output (NMS-240 series:5V@36A,12V@20A,24V@10A,48V@5A) and dual-output (NMD-240) modules
2 Wide input range: AC 90~264V or DC120~370V, frequency 47~63Hz, high power factor (PF>0.95@230VAC full load)
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
4 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
5 Rich functional support: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop on load wiring), output voltage programming (PV), output current programming (PC), current sharing (for parallel operation), DC OK signal (TTL level indicating module output status), T-Alarm (overtemperature alarm signal), auxiliary power output (5V@2A for front-end,5V@10mA for modules)
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
7 Stable performance: Low ripple & noise (max 250mVp-p), tight voltage regulation (line/load regulation up to ±0.2%), long hold-up time (16ms@230VAC 75% total output power)
8 Compact mechanical design: Size 250×127×41mm for NMP1K2, with specified mounting torque and screw sizes for easy installation

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple stable voltage outputs
2 Medical equipment: Suitable for devices needing medical safety compliance (e.g., diagnostic instruments, patient monitors) due to 2x MOPP isolation
3 Telecommunication infrastructure: Supporting telecom switches, base stations, and network devices with modular power needs
4 Test and measurement equipment: Providing adjustable, precise voltage outputs for lab testing of electronic components
5 Data centers and server racks: Delivering reliable power to servers, storage devices, and network switches with scalable modular design
6 Industrial control systems: Used in manufacturing lines, robotic systems, and process control equipment needing high efficiency and robust protection
7 Renewable energy systems: Adapting to wide DC input ranges for solar or wind power applications

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled if not using external global ON/OFF control; follow specified mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal) and screw sizes
2 Derating guidelines: When ambient temperature is between -15℃ and -30℃ and output voltage <12V, derate output current to 90% of rated value; refer to derating curves for power derating based on ambient temperature and input voltage
3 Parallel operation: Max 6 slots for NMP1K2; connect CS pins of modules for current sharing; output voltage difference among parallel modules should be <0.2V; avoid using PC function in parallel mode; use short, large-diameter wiring for parallel connections
4 Remote sense: Use twisted pairs for +S/-S lines to minimize interference; do not exceed the 0.5V compensation limit
5 Programming functions: Follow recommended voltage ranges for PV (output voltage programming) and PC (output current programming) to prevent damage
6 Temperature management: Monitor T-Alarm signal (high level indicates overtemperature); ensure proper airflow as per mechanical specifications
7 Protection handling: For overvoltage/overload protection, re-power the unit to recover; overtemperature protection auto-recovers when internal temperature drops below the limit
8 Safety: Do not operate beyond specified input/output ranges; ensure proper grounding to meet safety standards
NMP1K2-HCHCEK-00实物图

NMP1K2-HCHCEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐