领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCC#HH-02实物图
NMP1K2-KCC#HH-02商品缩略图

NMP1K2-KCC#HH-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KCC#HH-02
商品编号
C5832841
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output (NMP1K2 model), supporting up to 6 slots of NMS-240 series single-output modules (each 240W max)
2 Multiple output voltage options: Modules include 5V(36A),12V(20A),24V(10A),48V(5A) with adjustable ranges (e.g.,5V:3~6V,24V:15~30V)
3 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown & repower recover), overtemperature (auto recover after cooling)
4 Versatile control: Global/local ON/OFF, remote sense (0.5V drop compensation), voltage/current programming, DC OK signal, T-Alarm, current sharing
5 High efficiency: Up to 91% at full load with 24V/48V modules
6 Wide input range:90~264VAC or120~370VDC
7 Safety compliance: ANSI/AAMI ES60601-1 (medical), UL62368-1, IEC60601-1 etc.
8 Auxiliary power:5V/2A (front-end),5V/10mA (per module)

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, actuators with multi-voltage needs
2 Medical equipment: Patient monitors, diagnostic instruments (compliant with medical standards)
3 Telecommunications: Routers, switches, base stations requiring flexible power
4 Test & measurement: Customizable outputs for component testing
5 Data centers: Peripherals like network accessories and storage devices
6 Laboratory R&D: Adjustable multi-voltage supplies for projects

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10Kgf-cm) for front-end; M3.5 (10Kgf-cm) for output terminals
2 Global ON/OFF: Must assemble shorting connector (RC1→GND-P) to enable output
3 Local ON/OFF: NMS-240: RC2 short to GND=OFF, open=ON; dual modules use RC2/RC3
4 Remote sense: Use twisted pairs for +S/-S lines; max compensation 0.5V
5 Parallel operation: Connect CS pins; voltage difference <0.2V; total power ≤1200W
6 Temperature derating: <12V output & -15~-30°C: derate current to90%
7 Protection: Overvoltage/overload need repower; overtemperature auto recovers
8 Wiring: Control lines 20~26AWG; power lines appropriate gauge; strip length10mm
NMP1K2-KCC#HH-02实物图

NMP1K2-KCC#HH-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐