领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHEKC-00实物图
NMP1K2-EHHEKC-00商品缩略图

NMP1K2-EHHEKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHEKC-00
商品编号
C5832565
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-EHHEKC-00
2 Type: 1200W modular AC/DC power supply with 6 slots for output modules
3 Input: 90~264VAC (47~63Hz) or 120~370VDC; high power factor (PF>0.95@230VAC full load)
4 Efficiency: Up to 91% (full load with H/K modules at 24V/48V)
5 Safety Compliance: IEC60601-1 (Ed3.1, medical 2x MOPP), IEC62368-1
6 Modular Output: Supports NMS-240 (single output, up to240W) and NMD-240 (dual output, up to240W total) modules with 5V/12V/24V/48V options
7 Key Functions: Remote sense (+S/-S), remote on/off (local/global), DC OK signal (TTL level), output voltage (PV) and current (PC) programming, current sharing (CS), over-temperature alarm (T-Alarm)
8 Protection: Over-voltage (OVP), over-current (OCP), over-temperature (OTP), overload (OLP); OTP shuts down and recovers automatically after cooling
9 Auxiliary Power: +5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
10 Mechanical: Dimensions 250×127×41mm (L×W×H), weight ~2kg; uses HRS DF11 series connectors

使用场景 APPLICATIONS

1 Medical devices (compliant with IEC60601-1, 2x MOPP isolation)
2 Industrial automation systems requiring multiple configurable output voltages
3 Test and measurement equipment needing precise voltage/current control and remote monitoring
4 Telecommunications infrastructure with parallel operation for high reliability
5 Data centers and server racks for distributed power distribution
6 Applications needing modular, scalable power solutions with remote control and protection features

注意事项 PRECAUTIONS

1 Global ON/OFF Control: Assemble shorting connector (RC1 to GND-P) if not using; otherwise no output
2 Local ON/OFF: For NMS-240, open RC2 to GND to turn on; for NMD-240, open RC2 (V1)/RC3 (V2) to GND to turn on
3 Remote Sense: Use +S/-S pins to compensate voltage drop (max0.5V)
4 Current Sharing: Connect CS pins when paralleling modules; output voltage difference <0.2V; max6 modules for NMP1K2
5 Derating: For Vo<12V and temp -15~-30°C, derate current to90% of rated
6 Over-temperature: T-Alarm goes high when temp exceeds limit; unit shuts down and recovers after cooling
7 Wiring: Use recommended wire sizes (20-26AWG for control pins); ensure correct terminal connections
8 Safety: Operate with proper grounding; avoid touching live parts when powered on
NMP1K2-EHHEKC-00实物图

NMP1K2-EHHEKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐