领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHKK-06实物图
NMP1K2-HHHHKK-06商品缩略图

NMP1K2-HHHHKK-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHKK-06
商品编号
C5832584
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
3 High energy efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
4 Compliance with multiple safety standards including medical (2x MOPP isolation) and ITE standards
5 Comprehensive protection functions: Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P), Short Circuit (O.C.P)
6 Flexible remote control capabilities: Global/Local ON/OFF, Remote sense (+S/-S), Output voltage programming (PV), Output current programming (PC), DC OK signal, T-Alarm (over temperature), Current sharing (CS)
7 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
8 Compact mechanical dimensions: NMP1K2 front-end is 250×127×41mm, output modules are 118.5×37.9×18mm
9 EMC compliance with EN55032/CISPR32, EN55011/CISPR11, and EN61000 series standards for immunity and emission

使用场景 APPLICATIONS

1 Industrial automation systems (PLCs, DCS, servo drives)
2 Medical equipment (compliant with medical safety standards)
3 Telecommunications infrastructure (base stations, network routers, switches)
4 Test and measurement instruments (oscilloscopes, signal generators)
5 Data center power distribution units (PDUs)
6 High-power LED lighting systems (street lights, industrial lighting)
7 Renewable energy systems (solar inverters, battery management systems)
8 Audio/Video broadcasting equipment (transmitters, studio gear)
9 Laboratory research equipment

注意事项 PRECAUTIONS

1 Ensure proper grounding during installation to prevent electrical shock and ensure EMC performance
2 Do not exceed the maximum total output power (1200W for NMP1K2) when configuring multiple modules
3 For parallel operation: Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, use short and large-diameter wires for connections
4 When output voltage is below 12V and ambient temperature ranges from -15°C to -30°C, derate output current to 90% of rated value
5 Use specified accessories (shorting connectors, parallel kits) and contact the manufacturer for custom configurations
6 Avoid operating in environments with excessive dust, moisture (non-condensing humidity ≤90%), or corrosive gases
7 Follow local electrical codes and safety regulations during installation and maintenance
8 Disconnect AC/DC input power before servicing the power supply to avoid hazards
9 The power supply should be installed in a well-ventilated area to ensure proper heat dissipation
NMP1K2-HHHHKK-06实物图

NMP1K2-HHHHKK-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐