领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKCCC-04实物图
NMP1K2-EHKCCC-04商品缩略图

NMP1K2-EHKCCC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKCCC-04
商品编号
C5832595
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The NMP1K2-EHKCCC-04 is a 1200W modular power supply from the MW (Meanwell) NMP series, featuring:
1 Modular architecture with 6 slots, compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to240W) modules
2 Wide input range:90~264VAC or120~370VDC, frequency47~63Hz
3 High efficiency:Up to91% at full load with H/K modules (24V/48V)
4 Comprehensive protection mechanisms:Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover after cooling)
5 Flexible control options:Global ON/OFF (via RC1 pin) and local module ON/OFF (via RC2/RC3 pins)
6 Remote sense function:Compensates for voltage drop on load wiring up to0.5V
7 Programmable output:PV pin for voltage adjustment, PC pin for current adjustment
8 Status monitoring:DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts over temperature
9 Parallel operation support:CS pin enables current sharing between modules for load balance
10 Auxiliary power outputs:+5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA per module)
11 Safety certifications:Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
12 Mechanical specs:Dimensions250×127×41mm (L×W×H), net weight~2kg, M4 mounting screws with torque7~10 Kgf-cm

使用场景 APPLICATIONS

The NMP1K2-EHKCCC-04 is suitable for various applications including:
1 Industrial automation systems:Provides stable, adjustable power for PLCs, drives, and sensors
2 Medical equipment:Meets medical safety standards, ideal for diagnostic devices, patient monitors
3 Communication infrastructure:Scalable power for routers, switches, and base stations
4 Laboratory test setups:Programmable voltage/current supports precise testing requirements
5 Data centers:Modular design allows flexible expansion to meet changing load demands
6 Industrial control panels:Remote control and monitoring features simplify system integration

注意事项 PRECAUTIONS

When using the NMP1K2-EHKCCC-04, please note:
1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, no output will be generated
2 For parallel module operation:Connect CS pins of all modules together, ensure output voltage difference between modules <0.2V, total current ≤ sum of rated currents of modules, total power ≤1200W, use short/large diameter wires, and avoid using PC function
3 Derating requirement:For modules with output <12V and ambient temperature between -15°C and -30°C, reduce output current to90% of rated value
4 Remote sense:Use twisted pairs for sense lines to minimize noise interference
5 Mounting:Follow torque specifications (7~10 Kgf-cm for M4 screws) and ensure proper airflow direction for heat dissipation
6 Protection recovery:Overvoltage protection requires repowering to recover; overload and overtemperature protections auto-recover when the issue is resolved
7 Temperature monitoring:If T-Alarm signal is high (4.5~5.5V), check cooling conditions immediately to prevent damage
NMP1K2-EHKCCC-04实物图

NMP1K2-EHKCCC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐