领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHHCH-07实物图
NMP1K2-EHHHCH-07商品缩略图

NMP1K2-EHHHCH-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHHCH-07
商品编号
C5832571
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (compatible with NMS-240 single-output and NMD-240 dual-output modules, each module up to 240W)
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
4 High efficiency: Up to 91% typical at full load with H/K modules (24V/48V nominal voltage)
5 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed3.1, IEC60950-1, etc.)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
7 Flexible control options: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
8 Intelligent monitoring: DC OK signal (TTL level indicating module status), temperature alarm (T-Alarm signal for overheating)
9 Parallel operation support: Current sharing function (CS pin connection) for balanced load distribution among modules
10 Compact size: 250×127×41mm (L×W×H), easy to integrate into rack-mounted or space-constrained systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (follow air flow direction), use recommended mounting screws (M4) with torque 7~10 Kgf-cm, avoid blocking heat dissipation paths
2 Operation:
3 Global ON/OFF control: Use the shorting connector (RC1 to GND-P) if not using global control; remove it to enable external control
4 Local ON/OFF control: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240, control V1/V2 separately via RC2/RC3
5 Remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max 0.5V)
6 Derating guidelines:
7 When output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value
8 Follow derating curves for different ambient temperatures and input voltages to avoid overheating
9 Parallel operation:
10 Connect CS pins of all modules in parallel, ensure output voltage difference <0.2V between modules
11 Total output power must not exceed 1200W; max 6 modules in parallel (NMP1K2)
12 Use short, large-diameter wires for parallel connections; remote control must turn all modules ON/OFF simultaneously
13 Safety: Do not touch live parts when powered on; ensure proper grounding; comply with local electrical safety regulations
14 Maintenance: Regularly clean dust from the unit to prevent overheating; check for loose connections and abnormal noise/vibration
NMP1K2-EHHHCH-07实物图

NMP1K2-EHHHCH-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐