领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHHE-07实物图
NMP1K2-HHHHHE-07商品缩略图

NMP1K2-HHHHHE-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHHE-07
商品编号
C5832574
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with multiple output modules (e.g.,5V@36A,12V@20A,24V@10A,48V@5A) for flexible voltage and current configuration
3 High power factor (PF>0.95 at230VAC full load) and high efficiency (up to91% for certain modules)
4 Compliance with international safety standards (ITE and medical, like IEC60601-1 Ed.3.1, UL62368-1)
5 Supports remote on/off control for individual modules or the entire unit
6 Current sharing function for parallel operation of modules to ensure load balance
7 Built-in protection mechanisms: over-temperature, over-voltage, over-load, short-circuit protection
8 Remote sense function to compensate for voltage drop in wiring
9 DC OK signal output to monitor module status (TTL level)
10 Auxiliary power output (5V@2A for NMP1K2) for external control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
3 Telecommunications and data centers: Providing reliable power to network switches, routers, and server components
4 Test and measurement instruments: Supporting precise voltage and current requirements for lab equipment
5 Industrial control systems: Powering variable frequency drives (VFDs), motor controllers, and process control devices
6 Rack-mounted applications: Modular design fits standard racks for centralized power management
7 Research and development labs: Flexible configuration for prototyping and testing various electronic devices

注意事项 PRECAUTIONS

1 Installation: Follow the recommended mounting torque (12Kgf-cm for AC input terminals,10Kgf-cm for DC output terminals) to ensure secure connections
2 Ventilation: Ensure adequate airflow around the unit to prevent overheating; avoid blocking air vents
3 Temperature derating: Reduce output current by10% when operating at temperatures below -15°C (for output voltages <12V) and follow derating curves for high temperatures
4 Module compatibility: Use only compatible NMS-240 or NMD-240 modules; blank slots must be covered with BLANK-NMS240 accessories
5 Parallel operation: When paralleling modules, connect CS pins together and ensure output voltage difference between modules is <0.2V; total output current should not exceed the sum of rated currents of parallel modules
6 Remote control: For local on/off control, use dry contact or electrical signals between RC pins and GND; ensure correct wiring for global vs local control
7 Safety: Disconnect power before performing maintenance or module replacement; avoid touching live parts to prevent electric shock
8 Wiring: Use appropriate gauge wires for input/output connections to minimize voltage drop and ensure safety
9 Storage: Store the unit in a dry, cool environment (temperature range: -40°C to +85°C, humidity10-95% non-condensing) when not in use
NMP1K2-HHHHHE-07实物图

NMP1K2-HHHHHE-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐