领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHCKE-02实物图
NMP1K2-EHHCKE-02商品缩略图

NMP1K2-EHHCKE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHCKE-02
商品编号
C5832553
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with up to 6 slots for output modules, total max power 1200W
2 Wide input range: AC 90~264V, DC120~370V; frequency range 47~63Hz
3 High efficiency up to 91% (typical full case load with H/K modules at nominal 24V/48V)
4 Safety compliance: Medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004)
5 Multiple protections: Overload (constant current limiting), overvoltage (shut down, recover on re-power), overtemperature (auto-recover after cooling)
6 Flexible outputs: Single (NMS-240) and dual (NMD-240) modules with adjustable voltages (5V/12V/24V/48V etc.) and currents (max36A for5V)
7 Remote functions: Global/local ON/OFF control, remote sense (compensate up to0.5V voltage drop)
8 Additional functions: Current sharing (parallel operation), DC OK signal (TTL status), voltage/current programming (PV/PC pins), auxiliary power (5V-AUX-P:2A for NMP1K2; Vcc2:5V/10mA)
9 Compact size: Front-end (250*127*41mm), modules (118.5*37.9*18mm)
10 EMC compliance: EN55032/EN55011 (emission); EN61000-4 series (immunity:ESD level4, RF level3 etc.)

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, actuators with multi-voltage needs
2 Medical equipment: Safe power for diagnostic tools, patient monitors (meets medical standards)
3 Telecom infrastructure: Network switches, routers, base stations with modular/redundant power
4 Lab instruments: Adjustable stable voltages for test/measurement devices
5 Data centers: Server racks with multi-output modules for diverse components
6 Industrial control panels: Power various control devices with different specs
7 Renewable energy: Integrate with DC sources (120~370VDC) for auxiliary gear
8 Broadcast systems: Stable modular power for cameras, mixers etc.

注意事项 PRECAUTIONS

1 Installation: Proper grounding (FG terminal); use recommended screws/torque (M4:7~10 Kgf-cm)
2 Operation: Do not exceed total power (1200W); twist sense lines in pairs; parallel modules need voltage difference <0.2V
3 Environment: Operate in -30~+70°C (derate at50°C); avoid condensation; for <12V output and -15~-30°C, derate current to90%
4 Protection: No output short-circuit; check ventilation if T-Alarm is high; use shorting connector (RC1 to GND-P) if global ON/OFF not used
5 Maintenance: Inspect loose connections; do not open case without training
6 Compatibility: Use only MEAN WELL modules/accessories; consult manufacturer for non-standard parallel/series connections
NMP1K2-EHHCKE-02实物图

NMP1K2-EHHCKE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐