领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEK#C-06实物图
NMP1K2-EEEK#C-06商品缩略图

NMP1K2-EEEK#C-06

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEK#C-06
商品编号
C5810270
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2-EEEK#C-06, part of NMP series with 6 slots and max 1200W output.
2 Wide input range:90~264VAC /120~370VDC, frequency47~63Hz, high power factor (PF>0.95@230VAC full load) and efficiency up to91% (for H/K modules at nominal24V/48V).
3 Supports multiple output modules:NMS-240 series (single output:5V/36A,12V/20A,24V/10A,48V/5A; each up to240W) with adjustable voltage ranges (e.g.,12V module:6~15V).
4 Rich protection features:Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP, shuts down and recovers automatically), overload (OLP) protection.
5 Flexible control functions:Global/local ON/OFF control (shorting connector required for default global ON), remote sense (compensates up to0.5V wiring drop), output voltage (PV) and current (PC) programming, current sharing (for parallel modules).
6 Monitoring signals:DC OK (TTL level, indicates module output status), T-Alarm (overtemp warning, TTL signal).
7 Auxiliary power outputs:5V-Aux_P (2A for NMP1K2) for front-end, Vcc2 (5V/10mA) for output modules.
8 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004.
9 Isolation:Primary-secondary (2xMOPP), primary-earth (1xMOPP); withstand voltage:I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC).

使用场景 APPLICATIONS

1 Industrial automation systems requiring modular and flexible power solutions.
2 Medical devices compliant with ES60601-1 safety standards.
3 Test and measurement equipment needing stable and adjustable power outputs.
4 Telecom and data communication systems with multiple power requirements.
5 Laboratory setups for R&D and prototyping.
6 Commercial equipment like POS systems, display panels, and networking devices.

注意事项 PRECAUTIONS

1 Derating requirements:When output voltage <12V and ambient temp between -15°C to -30°C, derate output current to90% of rated value; refer to derating curves for ambient temp and input voltage variations.
2 Installation:Use M4 screws with7~10 Kgf-cm torque for mounting; output terminals (M3.5) max torque10Kgf-cm; follow air flow direction for cooling.
3 Global ON/OFF control:If not using remote control, install the provided shorting connector (RC1 to GND-P) to enable global output.
4 Remote sense:Use twisted pairs for sense lines; compensates up to0.5V wiring voltage drop.
5 Current sharing:Parallel modules require CS pins connected; output voltage difference between modules <0.2V; total power not exceeding1200W for NMP1K2; disable PC function when modules are parallel.
6 Over-temperature:The power supply shuts down on overtemp; wait for cooling before restarting.
7 Safety:Avoid touching live parts when powered on; comply with all applicable safety standards and local regulations.
8 Wiring:Use appropriate wire gauge (20~26AWG for control lines) and correct strip length (10mm for output terminals).
NMP1K2-EEEK#C-06实物图

NMP1K2-EEEK#C-06

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐