领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKHKE-00实物图
NMP1K2-EKKHKE-00商品缩略图

NMP1K2-EKKHKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKHKE-00
商品编号
C5809989
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots for flexible output configuration
1 Maximum power output of 1200W (NMP1K2 model)
2 Wide input voltage range:90~264VAC or120~370VDC
3 Frequency range:47~63Hz
4 High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 High efficiency:Up to91% (full load with H/K modules at24V/48V)
6 Supports multiple output modules:5V(36A),12V(20A),24V(10A),48V(5A), each up to240W
7 Compliance with medical safety standards (2x MOPP isolation) and ITE standards
8 Built-in protection:Overload(constant current limiting), overvoltage(shutdown restart), overtemperature(auto-recover)
9 Remote control:Global ON/OFF (RC1 pin) and local ON/OFF (RC2/RC3 pins)
10 Auxiliary power:5V/2A (front-end) and5V/10mA (modules)
11 Remote sense function to compensate load wiring voltage drop (max0.5V)
12 Output voltage/current programming (PV/PC pins)
13 DC OK signal (TTL level) for output status indication
14 Temperature alarm signal (TTL level) for overtemperature detection
15 Current sharing capability for parallel module operation
16 Low leakage current:<400uA@264VAC, touch current<100uA@264VAC
17 Long hold-up time:16ms@230VAC75% load, 10ms@230VAC full load

使用场景 APPLICATIONS

Industrial automation systems:Powering PLCs, sensors, actuators and control panels
1 Medical equipment:Compatible with devices requiring2x MOPP isolation (diagnostic instruments, patient monitors)
2 Test and measurement instruments:Stable power for oscilloscopes, signal generators and analyzers
3 Communication systems:Powering routers, switches, base stations and telecom gear
4 Data centers:Supporting server racks, storage devices and network infrastructure
5 Industrial control systems:Factory automation lines, robotics and process control
6 Laboratory equipment:Research tools, prototype circuits and testing setups
7 Renewable energy systems:Integrating with solar/wind converters for stable DC output

注意事项 PRECAUTIONS

Installation:Use M4 screws (7~10 Kgf-cm torque, max4mm penetration) and follow airflow direction
1 Derating:For voltages <12V at-15~-30°C, derate current to90% of rated value; follow derating curves for high temps
2 Global ON/OFF:Install shorting connector (RC1 to GND-P) if not using global control to enable output
3 Remote Sense:Use twisted pairs for +S/-S lines; do not exceed0.5V compensation limit
4 Parallel Operation:Connect CS pins of modules; ensure voltage difference <0.2V; total power ≤1200W; use short large-diameter wires
5 Temperature Handling:Monitor T-Alarm signal; power off and cool down if triggered
6 Auxiliary Power:Avoid exceeding limits (5V/2A front-end,5V/10mA modules)
7 ON/OFF Control:Distinguish global (RC1) vs local (RC2/RC3) control; check wiring for correct status
8 DC OK Signal:Verify output status via TTL level (4.5~5.5V ON,0~0.5V OFF)
9 Safety:Follow electrical guidelines; ensure proper grounding (FG pin) to prevent shock
NMP1K2-EKKHKE-00实物图

NMP1K2-EKKHKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐