领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCCK-11实物图
NMP1K2-ECCCCK-11商品缩略图

NMP1K2-ECCCCK-11

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCCK-11
商品编号
C5810007
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (1200W max,6 slots) supports flexible configuration of output modules (NMS-240 single output:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output up to30V each), meeting diverse voltage/current needs
2 Compliance standards: Adheres to medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1), suitable for medical and industrial applications
3 Protection mechanisms: Overload (constant current limiting/shutdown), overvoltage (shutdown, repower recovery), overtemperature (auto-recover), overcurrent protection for each module
4 Advanced controls: Global/local ON/OFF, remote sense (compensates up to0.5V drop), voltage/current programming (PV/PC pins), current sharing (parallel operation), DC OK (output status), T-Alarm (overtemp alert)
5 High performance: Active PFC (PF>0.95@230VAC full load), efficiency up to91% (24V/48V modules), wide input range (90-264VAC/120-370VDC), low ripple/noise
6 Auxiliary power: Front-end provides5V/2A; each module offers5V/10mA for control circuits

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, imaging systems (complies with medical safety standards)
2 Industrial automation: PLCs, motor drives, sensors, control panels (flexible power for multiple components)
3 Test & measurement: Lab setups, component testing, calibration tools (precise voltage/current adjustments)
4 Communication systems: Routers, switches, base stations (modular, reliable power)
5 Data centers: Server racks, storage devices (scalable via parallel modules)
6 R&D labs: Prototyping (variable outputs, real-time status monitoring)

注意事项 PRECAUTIONS

1 Installation: Proper grounding; use recommended screws (M4 front-end, M3.5 modules) and torque (12Kgf-cm AC,10Kgf-cm DC)
2 Derating: For output <12V and temp -15°C~-30°C, derate current to90% of rated; follow derating curves for load adjustments
3 Remote control: Assemble shorting connector (RC1 to GND-P) if not using external global control; local ON/OFF: open RC2/RC3 for ON, short for OFF
4 Parallel operation: Connect CS pins, voltage difference <0.2V between modules; total current ≤sum of rated currents; use short/large wiring
5 Remote sense: Connect +S/-S to load terminals to compensate voltage drop; do not leave sense pins open
6 Safety: Do not exceed1200W rating; avoid live parts during operation; disconnect AC before maintenance/module replacement
NMP1K2-ECCCCK-11实物图

NMP1K2-ECCCCK-11

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐