领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#CKEC-00实物图
NMP1K2-H#CKEC-00商品缩略图

NMP1K2-H#CKEC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-H#CKEC-00
商品编号
C5810027
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum output (6 slots), compatible with NMS-240 series modules ( 240W per module)
2 Specific module configuration: NMS-240-H (24V,10A,240W) for this model, providing stable 24V output
3 Wide input range: AC90~264V / DC120~370V, suitable for global application scenarios
4 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
5 Multiple safety certifications: Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004 standards
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after temperature drop)
7 Flexible control options: Support remote on/off, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming, DC OK signal (TTL level), current sharing (for parallel operation)
8 Auxiliary power output: 5V/2A (NMP1K2 front-end) for external control circuits
9 Wide operating temperature range: -30~+70°C (derating required at high temperatures)
10 Compact size: Front-end 250x127x41mm, module size118.5x37.9x18mm, easy to integrate into equipment

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, sensors
2 Medical equipment: Compatible with medical devices (meets ES60601-1 Ed3.1), such as patient monitors, diagnostic instruments, laboratory equipment
3 Test and measurement instruments: Provide stable power for oscilloscopes, signal generators, electronic load testers
4 Telecommunication equipment: Power for routers, switches, base station accessories
5 Industrial control systems: Support for CNC machines, robotic arms, industrial computers
6 Renewable energy systems: Adapt to DC input from solar panels or batteries (120~370VDC)
7 Other applications requiring stable, modular power supply with flexible control functions

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque7~10 Kgf-cm; ensure proper airflow direction for heat dissipation
2 Derating guidelines: Reduce output current at ambient temperatures above50°C (refer to derating curve); for output voltage below12V and temp between-15~-30°C, derate to90% of rated current
3 Global on/off control: The shorting connector (RC1 to GND-P) must be assembled for the power supply to output; remove it for external global control
4 Remote sense: Twist sense lines (+S/-S) in pairs to avoid interference; do not exceed0.5V voltage drop compensation
5 Parallel operation: When paralleling modules, connect CS pins together; max6 slots for NMP1K2; ensure output voltage difference between modules <0.2V; total power not exceed1200W
6 Overload prevention: Do not exceed125% of rated output power for long periods
7 Ambient environment: Avoid using in humid, dusty, or corrosive environments; maintain proper ventilation around the power supply
8 Wiring: Use appropriate gauge wires for input/output to minimize voltage drop and heat generation
NMP1K2-H#CKEC-00实物图

NMP1K2-H#CKEC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐