领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#EEKE-03实物图
NMP1K2-H#EEKE-03商品缩略图

NMP1K2-H#EEKE-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-H#EEKE-03
商品编号
C5810036
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power density: 1200W maximum output with 6 modular slots, each supporting up to 240W single-output modules
2 Wide input voltage range: AC 90~264V or DC 120~370V, adaptable to global power grids
3 High efficiency: Up to 91% (for 24V/48V modules at full load), reducing energy consumption and heat generation
4 Multiple safety certifications: Complies with IEC60601-1 (medical equipment), IEC62368-1 (ITE equipment) and other standards
5 Rich functional support: Remote sense (compensates for wiring voltage drop), remote ON/OFF control (global/local), DC OK status signal, current sharing (for parallel operation)
6 Comprehensive protection: Over-temperature, overload, over-voltage protection functions
7 Auxiliary power output: 5V/2A for system auxiliary use
8 Compact mechanical design: Dimensions 250×127×41mm, lightweight (~2kg), saving installation space
9 Modular configuration: Flexible replacement of NMS-240 series modules (e.g.,24V@10A for H-code modules) to meet different voltage needs

使用场景 APPLICATIONS

1 Medical equipment field: Applicable to patient monitors, diagnostic instruments, and other medical devices that require stable and safe power supply
2 Industrial automation: Suitable for PLC systems, industrial control panels, robotic equipment, and factory automation lines
3 Telecommunications: Used in base stations, network switches, routers, and other communication devices
4 Test and measurement: Provides reliable power for oscilloscopes, power analyzers, and laboratory test instruments
5 Data centers: Supports server racks, storage systems, and network equipment in data centers
6 LED lighting: Used in high-power LED displays, street lighting systems, and indoor LED lighting projects

注意事项 PRECAUTIONS

1 Installation requirements: Ensure proper grounding to prevent electric shock; install in a well-ventilated area to maintain heat dissipation efficiency
2 Wiring specifications: Use wires of appropriate gauge for input/output connections to minimize voltage drop; strictly follow the pin assignment for control signals (such as remote ON/OFF, DC OK)
3 Operation precautions: Do not exceed the maximum total output power (1200W) or per-module power (240W); for parallel operation, connect the CS pins of modules and ensure the output voltage difference between modules is less than 0.2V
4 Protection handling: In case of over-temperature, overload, or over-voltage, the power supply will shut down automatically; after resolving the fault, re-power on to restore operation
5 Maintenance tips: Regularly clean dust accumulation to keep heat dissipation paths unobstructed; replace faulty modules with original MW products to ensure compatibility
6 Environmental conditions: Operate within the temperature range of -30~+70°C (with derating according to the curve) and humidity range of 20~90% RH (non-condensing)
NMP1K2-H#EEKE-03实物图

NMP1K2-H#EEKE-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐