领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKKCC-00实物图
NMP1K2-EKKKCC-00商品缩略图

NMP1K2-EKKKCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKKCC-00
商品编号
C5809993
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end (6 slots) supports up to6 NMS-240 output modules, enabling flexible configuration of output voltages (5V/36A,12V/20A,24V/10A,48V/5A) via C/E/H/K code modules.
2 Wide input range:90~264VAC or120~370VDC, compatible with global power systems.
3 High efficiency: Up to91% (when using H/K modules at24V/48V nominal voltage full load), reducing energy consumption and heat.
4 Medical-grade safety: Complies with ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, EN60601-1, and IEC62368-1 standards;2x MOPP isolation between primary and secondary ensures safe use in medical/industrial scenarios.
5 Rich control functions: Remote ON/OFF (global/local), remote sense (compensates up to0.5V voltage drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (module output status), T-Alarm (over-temperature warning), current sharing (module parallel operation).
6 Comprehensive protection: Over-temperature (auto-recovery), over-voltage (shut down, re-power to recover), overload (constant current limiting), earth leakage (<400uA@264VAC), touch current (<100uA@264VAC).
7 Auxiliary power: Front-end provides5V/2A auxiliary output; each NMS-240 module offers5V/10mA auxiliary power for external controls.
8 Compact size: Front-end dimensions 250×127×41mm (L×W×H), output modules118.5×37.9×18mm, saving installation space.

注意事项 PRECAUTIONS

1 Installation: Ensure shorting connector (RC1 to GND-P) is installed for global ON/OFF control; use M4 screws for front-end mounting (12Kgf-cm torque) and M3.5 screws for output terminals (10Kgf-cm torque, max penetration depth10mm).
2 Parallel operation: Connect CS pins of modules; keep output voltage difference <0.2V between modules; max6 modules for NMP1K2; avoid PC function in parallel mode; use short/thick wires to minimize voltage drop.
3 Temperature derating: When output voltage <12V and ambient temp is-15°C~-30°C, derate current to90% of rated; follow derating curves (e.g., at50°C ambient, reduce load to~70% for230VAC input).
4 Remote sense: Use twisted-pair cables for +S/-S lines to compensate voltage drop up to0.5V; ensure correct connection to avoid errors.
5 Protection handling: Over-voltage shutdown requires re-powering to recover; over-temperature shutdown auto-recovers when cool; overload uses constant current limiting (resumes normal after overload removal).
6 Safety: Operate within specified ranges; keep away from moisture/dust; ensure proper grounding to prevent electric shock.
7 Maintenance: Regularly inspect for loose connections, overheating, abnormal noise; replace faulty modules promptly.
NMP1K2-EKKKCC-00实物图

NMP1K2-EKKKCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐