领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#EECC-03实物图
NMP1K2-E#EECC-03商品缩略图

NMP1K2-E#EECC-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-E#EECC-03
商品编号
C5809927
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots, each module (NMS-240 single/ NMD-240 dual) delivers up to 240W, flexible configuration for different voltage needs (5V,12V,24V,48V etc.)
2 Wide input range: AC 90~264V or DC120~370V, suitable for global use
3 High efficiency: Up to 91% at full load (with H/K module at 24V/48V nominal)
4 Multiple safety certifications: Complies with IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1, UL62368-1 etc.
5 Rich protection functions: Overload (OLP), over voltage (OVP), over temperature (OTP) protection; OTP shuts down output and recovers automatically when temp drops
6 Advanced control features: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation balance)
7 Auxiliary power output: +5V-AUX_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for modules)
8 Compact size: NMP1K2 front-end is 250*127*41mm (L*W*H), easy to integrate into equipment

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety standards (like patient monitors, diagnostic equipment) due to 2x MOPP isolation
2 Industrial automation systems: Provides stable power for PLCs, sensors, actuators with flexible voltage configurations
3 Test and measurement instruments: Delivers precise, adjustable power for lab testing devices
4 Communication systems: Supports base stations, routers, switches with reliable power supply and current sharing for parallel operation
5 Broadcast and media equipment: Powers video cameras, editing systems, transmitters needing stable and modular power
6 Data center and server applications: Flexible power modules for server racks or edge computing devices
7 Research and development labs: Adjustable voltage/current outputs for prototype testing and experimentation

注意事项 PRECAUTIONS

1 Installation: Blank slots in the chassis must be filled with BLANK-NMS240 accessory to ensure proper operation
2 Temperature derating: When output voltage is below12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value
3 Global ON/OFF control: The shorting connector (from RC1 to GND-P) must be assembled; without it, the power supply will have no output
4 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (max 0.5V)
5 Current sharing: For parallel operation of NMS-240 modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; total output power should not exceed 1200W (NMP1K2)
6 Over temperature alarm: T-Alarm signal (TTL level) indicates internal temp status; high (4.5~5.5V) means temp exceeds limit, low (0~0.5V) means normal
7 Local ON/OFF control: For NMS-240 modules, short RC2 to GND to turn off output; open to turn on; for NMD-240, use RC2/RC3 pins for V1/V2 control respectively
8 Parallel operation: Max 6 slots for NMP1K2; when load is <10% of rated, some modules may enter standby mode; PC function is not allowed in parallel operation
NMP1K2-E#EECC-03实物图

NMP1K2-E#EECC-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐