领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHCHC-00实物图
NMP1K2-EKHCHC-00商品缩略图

NMP1K2-EKHCHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHCHC-00
商品编号
C5809938
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots for flexible output configuration
2 1200W maximum total output power, supporting up to 240W per output module (NMS-240 single output or NMD-240 dual output)
3 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
4 High efficiency up to 91% (full load with H/K modules at 24V/48V) and power factor >0.95@230VAC full load
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down & re-power to recover), over-temperature (shut down & auto recover after cooling), short circuit (hiccup mode or constant current limiting)
7 Rich remote control and monitoring features: Global/local ON/OFF control, DC OK signal (TTL level), T-Alarm (over-temperature signal), remote sense (compensate up to 0.5V line drop), output voltage/current programming (PV/PC), current sharing (CS) for parallel operation
8 Compact mechanical dimensions: 250×127×41mm (L×W×H) and net weight around 2kg, easy to integrate into equipment racks

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines
2 Medical equipment: Suitable for diagnostic devices, patient monitoring systems (non-life-supporting) due to medical safety compliance
3 Telecommunication: Providing stable power for routers, switches, base stations, and telecom infrastructure
4 Test & measurement: Adjustable output voltage/current for lab instruments, electronic testing, and R&D applications
5 Data centers: Modular power solution for server racks, network devices, and storage systems
6 Renewable energy: Integration with solar or wind power converters (wide DC input range)
7 Broadcast & media: Powering cameras, transmitters, studio gear, and broadcast equipment

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting with torque 7~10Kgf-cm; ensure proper grounding via FG terminal; maintain sufficient airflow as per the indicated direction
2 Operation: Do not exceed total output power (1200W) or per-module power (240W) limits
3 Operation: For remote sense, use twisted pairs for +S/-S lines to reduce noise; compensate line voltage drop up to 0.5V
4 Operation: For parallel operation, connect CS pins of all modules; ensure output voltage difference <0.2V between modules; max 6 modules in parallel; remote control must turn all modules on/off simultaneously
5 Operation: Follow temperature derating curves (e.g., output current derate to 90% when voltage <12V and temp -15~-30°C; reduce load at higher ambient temps)
6 Operation: Install shorting connector (RC1 to GND-P) if global ON/OFF is not used; local ON/OFF via RC2 (open=ON, short=OFF for NMS-240)
7 Maintenance: Regularly clean dust with dry air; inspect wiring for loose connections; replace faulty modules promptly (use only compatible MW modules)
8 Safety: Disconnect AC/DC input before servicing; avoid touching live parts when powered on; do not use damaged or non-compliant modules
NMP1K2-EKHCHC-00实物图

NMP1K2-EKHCHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐