领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#HECH-00实物图
NMP1K2-E#HECH-00商品缩略图

NMP1K2-E#HECH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-E#HECH-00
商品编号
C5809948
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for output modules (each up to 240W), supporting flexible configuration of output voltages (5V/12V/24V/48V or dual output options)
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz, suitable for global applications
3 High safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE standards (UL62368-1, TUV EN60601-1, etc.), with 2x MOPP isolation between primary and secondary for medical use
4 Multiple protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto recover when cool), ensuring reliable operation
5 Rich functional options: Remote ON/OFF control, remote sense (compensate voltage drop up to 0.5V), output voltage/current programming, DC OK signal (TTL level for output status), current sharing (parallel operation of modules), auxiliary power (5V@2A for NMP1K2)
6 High efficiency: Up to 91% typical at full load with 24V/48V modules, reducing energy consumption
7 Compact size: Front-end dimensions 250*127*41mm (L*W*H), easy to integrate into equipment racks or enclosures

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems, medical imaging equipment (compliant with medical safety standards)
2 Industrial automation: PLCs, control panels, motor drives, sensors, ensuring stable power for industrial control systems
3 Test and measurement instruments: Oscilloscopes, signal generators, power analyzers, needing precise and configurable power outputs
4 Telecom and data communication: Network switches, routers, base stations, supporting multiple voltage requirements for different components
5 Laboratory and R&D: Prototyping setups, custom equipment development, where flexible power configurations are needed

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock and interference; use recommended screws (M4 for front-end mounting, M3.5 for module DC terminals) with specified torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminals); keep the device in a well-ventilated area for heat dissipation
2 Operation: Do not exceed total output power (1200W max for NMP1K2) or module power limits (240W per module); for parallel operation, connect CS pins of modules and ensure output voltage difference <0.2V; when output voltage <12V and ambient temp -15~-30°C, derate output current to 90% of rated value; use twisted pairs for remote sense lines
3 Maintenance: Do not disassemble without professional authorization; replace faulty modules only with compatible Meanwell NMS-240/NMD-240 series; regularly check connections and clean vents to prevent dust accumulation
NMP1K2-E#HECH-00实物图

NMP1K2-E#HECH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐