领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#KCKH-00实物图
NMP1K2-E#KCKH-00商品缩略图

NMP1K2-E#KCKH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-E#KCKH-00
商品编号
C5809964
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Baseus, Model: CCALL-B01, Product Name: Dual USB Car Charger
Dual USB ports: Supports Qualcomm Quick Charge 3.0 for fast charging, total output 5V/3.1A (2.4A +1A) to charge two devices simultaneously
Wide input voltage range: 12-24V DC, suitable for both cars (12V) and trucks (24V)
Intelligent protection: Built-in intelligent chip provides overcharge, overcurrent, short-circuit, and over-temperature protection to ensure safe charging
Compact design: Small size, easy to plug into car cigarette lighter socket without occupying much space, convenient to carry and store

使用场景 APPLICATIONS

Applicable to cars, trucks and other vehicles with 12V/24V cigarette lighter sockets
Charging USB-powered devices such as mobile phones (iOS/Android), tablets, Bluetooth headsets, power banks during driving or vehicle operation

注意事项 PRECAUTIONS

Do not use in humid, high-temperature or dusty environments to avoid damage or safety hazards
Do not overload the charger; ensure the total power of connected devices does not exceed the rated output
Unplug from the cigarette lighter socket when not in use for a long time to save energy and prevent potential risks
Keep away from children to avoid accidental ingestion or electric shock
Do not disassemble, repair or modify the charger by yourself; contact professional maintenance personnel if there is any problem
Use with devices compatible with the charger's output specifications to avoid damaging the devices or the charger
NMP1K2-E#KCKH-00实物图

NMP1K2-E#KCKH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐