领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKCHK-02实物图
NMP1K2-EKKCHK-02商品缩略图

NMP1K2-EKKCHK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKCHK-02
商品编号
C5809965
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-EKKCHK-02 modular power supply
2 Power capacity: 1200W maximum total output (6-slot front-end)
3 Input compatibility: 90~264VAC (47~63Hz) or 120~370VDC
4 High performance: Power factor >0.95 at full load, efficiency up to 91% (with H/K modules at 24V/48V nominal)
5 Modular design: Supports up to 6 output modules (NMS-240 single output:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output:30V/5A each)
6 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
7 Protection features: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cool)
8 Functionalities: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming, DC OK signal (TTL level), current sharing (parallel operation), T-alarm signal (overtemperature alert)
9 Auxiliary power: 5V/2A (front-end),5V/10mA (modules)
10 Mechanical specs: Dimensions 250*127*41mm (L*W*H), M4 mounting screws (7~10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, control panels with multiple voltage needs
2 Medical equipment: Compatible with diagnostic tools, patient monitors, lab instruments (2x MOPP isolation)
3 Telecommunications: Supporting network switches, routers, communication devices
4 Test & measurement: Flexible voltage/current configurations for component testing
5 Data centers: Reliable power for server racks and peripherals
6 Renewable energy: Adapting to DC input from solar panels/batteries (off-grid/hybrid)
7 Laboratory research: Precise voltage control for experimental equipment

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque), follow air flow direction; cover blank slots with BLANK-NMS240 accessories
2 Wiring: Use appropriate wire gauge, ensure correct polarity; use twisted pairs for remote sense lines
3 Temperature: Operate within -30~+70°C; derate to 90% current when output voltage <12V and temp between -15~-30°C
4 Protection: Do not exceed 1200W total power; follow recovery procedures for overload/overvoltage/overtemperature
5 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using this function
6 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; do not use PC function in parallel
7 Safety: Disconnect power before maintenance; follow local electrical codes
NMP1K2-EKKCHK-02实物图

NMP1K2-EKKCHK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐