领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHCCK-04实物图
NMP1K2-EKHCCK-04商品缩略图

NMP1K2-EKHCCK-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHCCK-04
商品编号
C5809934
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design: NMP1K2 model with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: AC 90~264V or DC 120~370V, compatible with 47~63Hz frequency
3 High efficiency: Up to 91% typical at full load (for H/K modules with nominal 24V/48V output)
4 Multi-standard compliance: Meets ITE (UL62368-1, EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1, EN60601-1 Ed3.1) safety standards; 2x MOPP isolation between primary and secondary
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover after cooling), short circuit (hiccup or constant current limiting for specific modules)
6 Flexible control options: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level), current sharing (for parallel operation), T-alarm (overtemperature signal)
7 Auxiliary power outputs: Front-end 5V/2A and module-level 5V/10mA
8 Compatible with NMS-240 single-output modules (e.g.,24V@10A (H) and48V@5A (K) as per model code)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators and control panels in manufacturing lines
2 Medical equipment: Suitable for devices requiring 2x MOPP isolation (e.g., diagnostic machines, patient monitors; verify device-specific compliance)
3 Telecommunications: Stable power supply for network switches, routers and base station peripherals
4 Test and measurement instruments: Adjustable and reliable power for lab testing setups
5 Data centers: Modular power solution for server racks or auxiliary equipment
6 Large-scale LED lighting systems: High-power and adjustable output for LED installations

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws (7~10Kgf-cm torque) for front-end mounting; M3.5 screws (10Kgf-cm torque) for module terminals; ensure proper grounding via FG terminal
2 Operation:
3 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if global control is not used; no output available without it
4 Local ON/OFF: For NMS-240 modules: open RC2 (pin3) to GND for ON, short for OFF; for NMD-240 dual modules: similar logic for RC2 (V1) and RC3 (V2)
5 Remote sense: Use twisted pairs for +S/-S lines to minimize noise; max compensation of 0.5V wiring drop
6 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V between modules; total power ≤1200W; max 6 modules in parallel; do not use PC function in parallel
7 Derating: For output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated; follow derating curves for high ambient temps
8 Safety: Avoid operating in flammable/explosive environments; disconnect input power before maintenance; do not touch live parts when powered on
9 Maintenance: Keep the unit dust-free; ensure unobstructed airflow as per marked direction
NMP1K2-EKHCCK-04实物图

NMP1K2-EKHCCK-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐