领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHH#KK-00实物图
NMP1K2-EHH#KK-00商品缩略图

NMP1K2-EHH#KK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-EHH#KK-00
商品编号
C5809785
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system with NMP1K2 front-end (1200W max output, 6 slots) and compatible output modules (single/dual output options like NMS-240, NMD-240) for flexible voltage combinations (5V,12V,24V,48V etc.)
2 Wide input voltage range (90-264VAC or 120-370VDC) and frequency range (47-63Hz), adapting to global power grids
3 Compliance with ITE and medical safety standards (2x MOPP isolation between primary and secondary), ensuring safe operation in various scenarios
4 Rich functional support: Remote on/off control (global/local), remote sense for voltage drop compensation, output voltage/current programming, DC OK signal for output status monitoring, over-temperature alarm (T-Alarm)
5 Multiple protection mechanisms: Overload, over-voltage, over-temperature protection (shutdown mode; auto-recover or re-power on to recover based on protection type)
6 High efficiency (up to 91% typical) and power factor (PF>0.95@230VAC full load), reducing energy loss
7 Support for parallel operation of modules with current sharing function, ensuring balanced load distribution

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring diverse voltage outputs
2 Medical equipment: Suitable for non-patient contact medical devices (diagnostic instruments, lab analyzers) due to medical safety compliance
3 Telecommunications: Supplying power to routers, switches, base stations, and communication equipment with multiple voltage needs
4 Test and measurement: Providing stable, adjustable power for electronic component testing and lab setups
5 Data centers: Supporting server racks and network devices with modular power demands
6 Industrial instrumentation: Powering precision instruments and equipment in manufacturing or research environments

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws for front-end mounting with torque 7-10 Kgf-cm; ensure proper grounding via FG terminal to meet safety requirements
2 Module management: Fill blank slots with BLANK-NMS240 to maintain airflow and safety; only use compatible modules designed for the NMP series
3 Derating requirements: Follow derating curves—e.g., when output voltage <12V and ambient temperature is -15°C to -30°C, reduce output current to 90% of rated value; derate load at higher temperatures to prevent overheating
4 Control function: For global on/off, install the shorting connector (RC1 to GND-P) if not using external control; local on/off requires open circuit (RC2 pin) for ON and short circuit for OFF
5 Parallel operation: When paralleling modules, connect CS pins mutually; ensure output voltage difference between modules <0.2V; total output current should not exceed the front-end's max capacity (1200W for NMP1K2)
6 Environmental conditions: Operate in 20-90% RH non-condensing environment; avoid dust accumulation to maintain heat dissipation
7 Safety precautions: Disconnect AC input before maintenance or module replacement; do not operate without proper enclosure
NMP1K2-EHH#KK-00实物图

NMP1K2-EHH#KK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐