领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCEKC-00实物图
NMP1K2-CKCEKC-00商品缩略图

NMP1K2-CKCEKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCEKC-00
商品编号
C5809802
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: NMP1K2 supports up to 6 slots, each module (NMS-240 single output/NMD-240 dual output) delivers max 240W, total power up to1200W; compatible with multiple voltage modules (5V/12V/24V/48V) with adjustable ranges (e.g.,5V module:3-6V,12V module:6-15V) to meet diverse load needs
2 Wide input range: AC90-264V or DC120-370VDC, suitable for global applications
3 High energy efficiency: Typical efficiency up to91% at full load with H/K modules (24V/48V), power factor >0.95@230VAC full load
4 Strict safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1 etc.); isolation voltage: I/P-O/P4KVAC, I/P-FG2KVAC
5 Rich functional features: Remote sense (compensate wiring voltage drop up to0.5V), global/local remote on/off control, DC OK TTL signal (indicates output status), current sharing (supports parallel operation of modules), voltage/current programming (adjust output via external voltage), auxiliary power output (5V/2A for NMP1K2)
6 Comprehensive protection: Overload (constant current limiting/hiccup mode), overvoltage (shut down, re-power to recover), overtemperature (auto shut down and recover when cooled), short circuit protection

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators, and multi-voltage control systems
2 Medical equipment: Suitable for devices like patient monitors, diagnostic instruments (complies with medical safety standards)
3 Telecommunications: Powering network routers, switches, and communication peripherals requiring stable multi-voltage inputs
4 Test and measurement: Lab equipment needing adjustable, precise voltage and current outputs
5 Data centers: Backup power modules and server accessories with modular power demands
6 LED lighting systems: Multi-channel LED arrays with different voltage requirements

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use wires of appropriate gauge to avoid voltage drop; fill blank slots with BLANK-NMS240 accessory; follow mounting torque specifications (e.g., M4 screws:7-10Kgf-cm)
2 Operation: Do not exceed the total rated power (1200W for NMP1K2); twist remote sense lines in pairs to reduce interference; for parallel operation, connect CS pins of modules and ensure output voltage difference <0.2V among modules; derate output current to90% of rated value when output voltage <12V and ambient temp is -15~-30°C
3 Safety: Disconnect power before maintenance; avoid touching live components; do not operate in environments with excessive humidity/dust beyond specified limits; comply with local electrical safety codes
4 Maintenance: Regularly inspect for loose connections; keep ventilation vents clean to prevent overheating; replace modules only with compatible MW NMS/NMD series products
NMP1K2-CKCEKC-00实物图

NMP1K2-CKCEKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐