领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHEKE-00实物图
NMP1K2-EHHEKE-00商品缩略图

NMP1K2-EHHEKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHEKE-00
商品编号
C5809803
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots for flexible output configuration, supporting single (NMS-240) and dual (NMD-240) output modules up to 240W each
1 Wide input range: 90-264VAC or 120-370VDC, 47-63Hz
2 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
3 Efficient performance: Up to 91% efficiency (for H/K modules at 24V/48V full load)
4 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
5 Comprehensive protections: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit (hiccup mode for C/E modules)
6 Versatile functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage (PV pin) and current (PC pin) programming, DC OK TTL signal (output status indication), current sharing (parallel NMS-240 modules)
7 Auxiliary power outputs: 5V/2A (front-end), 5V/10mA (each module)
8 Compact size: 250x127x41mm (LxWxH) for easy integration

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7-10 Kgf-cm torque) for mounting; fill blank slots with BLANK-NMS240 accessory; ensure shorting connector (RC1 to GND-P) is installed if not using global ON/OFF function
2 Operation: Derate output current to 90% when voltage <12V and temp is -15°C to -30°C; for parallel NMS-240 modules: connect CS pins, keep output voltage difference <0.2V, total power ≤1200W, use short/large wires; twist remote sense lines; do not use PC function in parallel mode
3 Environment: Operate within -30°C to +70°C (derate above 50°C per curve); avoid moisture/dust
4 Maintenance: Disconnect power before servicing; monitor T-Alarm signal for overheating; check connections regularly
NMP1K2-EHHEKE-00实物图

NMP1K2-EHHEKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐