领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCCCE-00实物图
NMP1K2-CKCCCE-00商品缩略图

NMP1K2-CKCCCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCCCE-00
商品编号
C5809793
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3 Complies with medical (IEC 60601-1 Ed.3.1, 2x MOPP isolation) and ITE (IEC62368-1) safety standards
4 High efficiency up to 91% (typical) at full load with 24V/48V modules, reducing energy loss
5 Flexible output modules: Single-output (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (30V/5A×2) options with adjustable voltage ranges
6 Comprehensive protection: Overvoltage (shutdown, re-power recover), overload (constant current limiting), overtemperature (auto-shutdown and cool-down recovery)
7 Global/local ON/OFF control: Global via RC1 pin, local per module via RC2/RC3 pins
8 Current sharing for parallel operation: Up to 6 modules, balanced load distribution with CS pin connection
9 Status monitoring: DC OK signal (TTL level for module status) and T-Alarm (overtemperature warning)
10 Auxiliary power outputs: Front-end 5V/2A, module 5V/10mA for control circuits
11 Remote sense: Compensates voltage drop up to 0.5V with twisted pairs
12 Output programming: PV pin (voltage adjustment), PC pin (40~100% current adjustment)

注意事项 PRECAUTIONS

1 Mounting: Follow torque specs (12Kgf-cm AC terminal,10Kgf-cm DC terminal; M4 screws for front-end)
2 Global ON/OFF: Install shorting connector (RC1→GND-P) if no external control; else no output
3 Parallel operation: Connect CS pins, voltage difference <0.2V, total power ≤1200W, max6 modules; no PC function
4 Temperature derating: <12V output at -15~-30°C →90% current; follow curves for high temps
5 Remote sense: Use twisted pairs, compensation ≤0.5V
6 Protection: Re-power after overvoltage/overload shutdown; overtemperature auto-recovers when cool
7 Leakage current: Ensure proper grounding (<400uA at264VAC)
8 Auxiliary power: Do not exceed max current (2A front-end,10mA module)
9 Dual modules: Local ON/OFF controls V1/V2 separately; verify RC2/RC3 pin connections
NMP1K2-CKCCCE-00实物图

NMP1K2-CKCCCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐