领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#ECHH#-04实物图
NMP1K2-#ECHH#-04商品缩略图

NMP1K2-#ECHH#-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#ECHH#-04
商品编号
C5809527
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, 47~63Hz frequency range
3 High efficiency up to91% (typical at full load with H/K modules at24V/48V nominal voltage)
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards
5 Supports multiple output modules: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: up to240W per module)
6 Rich protection functions: overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (automatic recovery after cooling)
7 Flexible control options: global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level indicating output status)
8 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9 Wide working temperature range: -30~+70℃ (with derating at high temps)
10 Compact mechanical size:250×127×41mm (L×W×H) for easy integration
11 Low leakage current (<400uA at264VAC) and high isolation voltage (4KVAC primary-secondary)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors and control panels
2 Medical equipment: Suitable for devices requiring medical safety compliance (diagnostic instruments, patient monitors)
3 Test and measurement instruments: Providing stable power for precision testing devices
4 Communication infrastructure: Powering routers, switches, base stations and data transmission equipment
5 Data centers: Modular power supply for server racks and network devices
6 LED lighting systems: High-efficiency power for industrial LED panels and street lighting
7 Precision electronic equipment: Powering laboratory instruments and semiconductor testing tools
8 Industrial control systems: Supporting distributed control systems (DCS) and SCADA systems

注意事项 PRECAUTIONS

1 Input voltage check: Ensure input voltage matches specified range (90-264VAC/120-370VDC) before powering on
2 Parallel operation: Connect CS pins, ensure output voltage difference <0.2V between modules; total power ≤1200W; use short/large wires; remote control must turn all modules on/off simultaneously; do not use PC function in parallel
3 Derating: When ambient temp >50℃, derate output power; for output voltage <12V and temp -15~-30℃, derate current to90% of rated
4 Global ON/OFF: Short RC1 to GND-P if not using global control (else no output)
5 Remote sense: Use twisted pairs for sense lines to avoid noise
6 Overtemperature: T-Alarm signal indicates overtemp; system recovers automatically when temp normalizes
7 Installation: Follow mounting torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC output); ensure proper airflow
8 Protection recovery: Overload/overvoltage requires re-powering; overtemperature recovers automatically
9 Auxiliary power: Do not exceed max load current (5V/2A for +5V-AUX-P,5V/10mA for Vcc2)
NMP1K2-#ECHH#-04实物图

NMP1K2-#ECHH#-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐