领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECHHH-00实物图
NMP1K2-CECHHH-00商品缩略图

NMP1K2-CECHHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CECHHH-00
商品编号
C5809528
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Mingwei (MW), Model: NMP1K2-CECHHH-00
2 Type: 1200W modular power supply with 6 slots
3 Input range: AC 90-264VAC / DC 120-370VDC, frequency 47-63Hz
4 Efficiency: Up to 91% (full load with H/K modules at 24V/48V)
5 Safety compliance: Meets ITE and medical standards (2x MOPP between primary and secondary)
6 Modular output options: Each module supports up to 240W, including 5V(36A),12V(20A),24V(10A),48V(5A) and dual output
7 Protection functions: Overvoltage (shut down, repower to recover), overcurrent (constant current limiting), overtemperature (shut down, auto recover when cool)
8 Auxiliary power: 5V/2A (for NMP1K2)
9 Mechanical specs: Size 250*127*41mm, weight approx.2kg
10 Additional features: Remote control, alarm signals, current sharing for parallel operation

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators
2 Medical equipment: Devices requiring medical safety compliance
3 Test and measurement instruments: Flexible voltage outputs for testing
4 Communication systems: Routers, switches, base stations
5 Data centers: Modular power for server racks
6 Other applications: Systems needing multiple adjustable DC voltage outputs with high power capacity

注意事项 PRECAUTIONS

1 Installation: Ensure shorting connector for RC1 (CN32-PIN6) to GND-P (CN32-PIN3) is assembled to enable output
2 Remote sense: Use short twisted sense lines to reduce noise
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total load ≤1200W; do not use PC function in parallel
4 Temperature derating: When ambient temp is -15~-30°C and output voltage <12V, derate current to 90% of rated
5 Mounting: Follow torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
6 Safety: Proper grounding is mandatory; avoid overloading modules beyond rated capacity
NMP1K2-CECHHH-00实物图

NMP1K2-CECHHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐